Kinetis L Family KL0x Series Microcontrollers ARM Microcontrollers:
Leiti 36 toodetKinetis L Family KL0x Series Microcontrollers ARM Microcontrollers
Kinetis KL0x MCU family is the entry point into the Kinetis L series based on the Arm Cortex-M0+ core. KL0x ultra-low-power MCUs provide a bridge for 8-bit customers migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L series devices.
- ARM Cortex-M0+ Core, Clocked Upto 48MHz
- FLASH: Upto 32KB,RAM: Upto 4KB, 64B Flash Cache
- Capacitive touch sense interface supports up to 16 external electrodes and DMA data transfer
- Interfaces: I2C w/ SMBus V2 features
- Upto (Configurable) 16-Bit ADC, 12-Bit DAC
- Integrated temperature sensor
- High-speed comparator with internal 6-bit DAC
- One 6-ch. and one 2-ch. 16-bit low-power timer PWM modules with DMA support
- Applications: Battery-operated applications,Consumer applications,Low-power applications
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,939 € 10+ 0,637 € 50+ 0,612 € 100+ 0,586 € 250+ 0,574 € Veel hinnateavet ... | Kokku:0,94 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 16Pins | QFN | 14I/O's | - | I2C, SPI, UART | - | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 3,330 € 10+ 2,920 € 25+ 2,420 € 50+ 2,170 € 100+ 2,000 € Veel hinnateavet ... | Kokku:3,33 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 32Pins | LQFP | 28I/O's | - | I2C, SPI, UART | - | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 1,650 € 10+ 1,620 € 25+ 1,600 € 50+ 1,570 € 100+ 1,550 € Veel hinnateavet ... | Kokku:1,65 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 24Pins | QFN | 22I/O's | - | I2C, SPI, UART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 1,660 € 10+ 1,140 € 25+ 1,130 € 50+ 1,120 € 100+ 1,110 € Veel hinnateavet ... | Kokku:1,66 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 24Pins | QFN | 22I/O's | - | I2C, SPI, UART | - | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,350 € 10+ 1,290 € 50+ 1,170 € 100+ 0,903 € 250+ 0,855 € Veel hinnateavet ... | Kokku:2,35 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 16Pins | QFN | 14I/O's | - | I2C, SPI, UART | - | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,770 € 10+ 2,000 € 25+ 1,870 € 50+ 1,800 € 100+ 1,730 € Veel hinnateavet ... | Kokku:2,77 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 20Pins | WLCSP | 18I/O's | - | I2C, SPI, UART | - | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis | L Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,730 € 250+ 1,640 € 500+ 1,580 € 1000+ 1,540 € | Kokku:173,00 € Min: 100 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 20Pins | WLCSP | 18I/O's | WLCSP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis | L Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,903 € 250+ 0,855 € 500+ 0,754 € 1000+ 0,661 € 2500+ 0,648 € | Kokku:90,30 € Min: 100 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 16Pins | QFN | 14I/O's | - | I2C, SPI, UART | - | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 3,030 € 10+ 2,170 € 25+ 2,160 € 50+ 2,150 € 100+ 2,140 € Veel hinnateavet ... | Kokku:3,03 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | 41I/O's | - | I2C, SPI, UART | - | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 2450+ 1,660 € | Kokku:4 067,00 € Min: 2450 / Mitu: 2450 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 32Pins | QFN | 28I/O's | - | I2C, SPI, UART | - | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 2,670 € 10+ 2,110 € 25+ 1,990 € 50+ 1,910 € 100+ 1,840 € Veel hinnateavet ... | Kokku:2,67 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 24Pins | QFN | 22I/O's | - | I2C, SPI, UART | - | 1KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,950 € 10+ 2,180 € 25+ 2,050 € 50+ 1,950 € 100+ 1,840 € Veel hinnateavet ... | Kokku:2,95 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 20Pins | WLCSP | 18I/O's | - | I2C, SPI, UART | - | 4KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 2450+ 1,120 € | Kokku:2 744,00 € Min: 2450 / Mitu: 2450 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 16Pins | QFN | 14I/O's | - | I2C, SPI, UART | - | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 1,760 € 10+ 1,540 € 50+ 1,280 € 100+ 1,140 € 250+ 1,060 € Veel hinnateavet ... | Kokku:1,76 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 24Pins | QFN | 22I/O's | - | I2C, SPI, UART | - | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1250+ 2,080 € | Kokku:2 600,00 € Min: 1250 / Mitu: 1250 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 48Pins | LQFP | 41I/O's | - | I2C, SPI, UART | - | 2KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,840 € 250+ 1,760 € 500+ 1,700 € 1000+ 1,640 € | Kokku:184,00 € Min: 100 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 20Pins | WLCSP | 18I/O's | - | I2C, SPI, UART | - | 4KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 2,540 € 10+ 2,470 € 25+ 2,390 € 50+ 2,320 € 100+ 2,240 € Veel hinnateavet ... | Kokku:2,54 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | 41I/O's | - | I2C, SPI, UART | - | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 2450+ 1,290 € | Kokku:3 160,50 € Min: 2450 / Mitu: 2450 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 24Pins | QFN | 22I/O's | - | I2C, SPI, UART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 3,580 € 10+ 2,710 € 25+ 2,510 € 50+ 2,390 € 100+ 2,260 € Veel hinnateavet ... | Kokku:3,58 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 24Pins | QFN | 22I/O's | - | I2C, SPI, UART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 3,070 € 10+ 2,320 € 25+ 2,140 € 50+ 2,040 € 100+ 1,930 € Veel hinnateavet ... | Kokku:3,07 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 32Pins | LQFP | 28I/O's | - | I2C, SPI, UART | - | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 3,320 € 10+ 2,620 € 25+ 2,470 € 50+ 2,380 € 100+ 2,280 € Veel hinnateavet ... | Kokku:3,32 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 32Pins | QFN | 28I/O's | - | I2C, SPI, UART | - | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 1,760 € 10+ 1,250 € 25+ 1,240 € 50+ 1,230 € 100+ 1,220 € Veel hinnateavet ... | Kokku:1,76 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 16Pins | QFN | 14I/O's | - | I2C, SPI, UART | - | 2KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 4,970 € 10+ 3,470 € 25+ 3,230 € 50+ 3,040 € 100+ 2,840 € Veel hinnateavet ... | Kokku:4,97 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 32Pins | LQFP | 28I/O's | - | I2C, SPI, UART | - | 2KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 2,510 € 10+ 2,200 € 25+ 1,820 € 50+ 1,630 € 100+ 1,510 € Veel hinnateavet ... | Kokku:2,51 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 32Pins | QFN | 28I/O's | - | I2C, SPI, UART | - | 2KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ 2,210 € 10+ 2,150 € 25+ 2,090 € 50+ 2,030 € 100+ 1,970 € Veel hinnateavet ... | Kokku:2,21 € Min: 1 / Mitu: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 24Pins | QFN | 22I/O's | - | I2C, SPI, UART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||