ARM Cortex-M4 Microcontrollers ARM Microcontrollers:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 4000+ 2,150 € | ARM Cortex-M4 Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Täispool | 4000+ 2,450 € | ARM Cortex-M4 Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, UART, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Täispool | 4000+ 2,390 € | ARM Cortex-M4 Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | ||||||
Each | 2450+ 2,850 € | ARM Cortex-M4 Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, UART, USART | 152KB | 5Channels | 12Bit | 1.9V | 3.6V | -40°C | 85°C | Surface Mount | ||||||
Each | 2450+ 2,390 € | ARM Cortex-M4 Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Täispool | 1000+ 2,120 € | ARM Cortex-M4 Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | ||||||
Each | 2450+ 2,450 € | ARM Cortex-M4 Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, UART, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Täispool | 1000+ 2,390 € | ARM Cortex-M4 Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Täispool | 4000+ 2,780 € | ARM Cortex-M4 Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, UART, USART | 152KB | 5Channels | 12Bit | 1.9V | 3.6V | -40°C | 85°C | Surface Mount | ||||||
Each | 2450+ 2,150 € | ARM Cortex-M4 Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | ||||||