KM-ta

ARM Cortex-R4F ARM Microcontrollers:

Leiti 9 toodet
Leidke poest Farnell Eesti suur valik ARM Cortex-R4F ARM Microcontrollers. Meil on lai valik ARM Microcontrollers, näiteks ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers maailma tipptootjatelt, sealhulgas: Stmicroelectronics
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3397847

RoHS

Each
1+
11,440 €
10+
8,980 €
25+
8,870 €
50+
8,770 €
100+
8,660 €
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
169Pins
UFBGA
134I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
3132646

RoHS

Date/Lot Code

Each
1+
5,350 €
10+
4,110 €
25+
3,800 €
50+
3,500 €
100+
3,480 €
Veel hinnateavet ...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-R4F
32 bit
80MHz
512KB
48Pins
QFN
38I/O's
CAN, I2C, SAI, SPI, UART, USART
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3132621

RoHS

Each
1+
9,870 €
10+
9,410 €
25+
8,960 €
50+
8,500 €
100+
8,040 €
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-R4F
32 bit
180MHz
1MB
100Pins
LQFP
71I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3397851

RoHS

Date/Lot Code

Each
1+
13,460 €
10+
10,230 €
25+
10,100 €
50+
9,960 €
100+
9,830 €
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
144Pins
LQFP
113I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
3397854

RoHS

Each
1+
10,360 €
10+
7,880 €
25+
7,550 €
50+
7,490 €
100+
7,430 €
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
169Pins
UFBGA
136I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
3397849

RoHS

Date/Lot Code

Each
1+
9,760 €
10+
7,650 €
25+
7,390 €
50+
7,140 €
100+
6,880 €
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
100Pins
LQFP
83I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
3397848

RoHS

Date/Lot Code

Each
1+
10,600 €
10+
8,310 €
25+
7,140 €
50+
7,020 €
100+
6,890 €
Veel hinnateavet ...
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
100Pins
LQFP
83I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
3397850

RoHS

Date/Lot Code

Each
1+
10,600 €
10+
8,310 €
25+
7,140 €
50+
7,020 €
100+
6,890 €
Veel hinnateavet ...
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
100Pins
LQFP
81I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
3397852

RoHS

Date/Lot Code

Each
1+
13,230 €
10+
10,040 €
25+
9,630 €
50+
9,060 €
100+
8,480 €
Veel hinnateavet ...
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
169Pins
UFBGA
136I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
1–9 9-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account