ARM Cortex-M7F ARM Microcontrollers:
Leiti 206 toodetLeidke poest Farnell Eesti suur valik ARM Cortex-M7F ARM Microcontrollers. Meil on lai valik ARM Microcontrollers, näiteks ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers maailma tipptootjatelt, sealhulgas: Stmicroelectronics, NXP & Microchip
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,540 € 10+ 10,770 € 25+ 10,060 € 50+ 9,560 € 100+ 8,830 € | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 400MHz | 2MB | 169Pins | UFBGA | 131I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 512KB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 11,730 € 10+ 10,500 € 25+ 10,080 € 50+ 9,660 € 100+ 9,290 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 28,180 € 5+ 25,360 € 10+ 20,570 € 25+ 20,170 € 50+ 19,770 € | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 289Pins | BGA | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K358 Series | AEC-Q100 | ||||||
Each | 1+ 11,460 € 10+ 9,090 € 25+ 8,040 € 50+ 7,900 € 100+ 7,760 € Veel hinnateavet ... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 20,750 € 10+ 16,660 € 25+ 15,630 € 50+ 14,850 € 100+ 13,780 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 2MB | 216Pins | TFBGA | 159I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 10,040 € 10+ 7,850 € 25+ 7,300 € 50+ 7,000 € 100+ 6,700 € Veel hinnateavet ... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 256KB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 12,150 € 10+ 9,540 € 25+ 8,410 € 50+ 8,260 € 100+ 8,100 € | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 20,200 € 10+ 16,160 € 25+ 15,140 € 50+ 14,530 € 100+ 13,920 € | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 10,200 € 10+ 8,140 € 25+ 7,100 € 50+ 7,090 € 100+ 7,080 € Veel hinnateavet ... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 16,390 € 25+ 14,900 € 100+ 14,200 € 250+ 13,490 € | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E70 | - | ||||||
Each | 1+ 13,810 € 10+ 12,150 € 25+ 12,130 € 50+ 11,160 € 100+ 10,750 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 2MB | 176Pins | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 18,350 € 10+ 14,620 € 25+ 13,700 € 50+ 13,190 € 100+ 12,670 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 11,270 € 10+ 8,840 € 25+ 7,610 € 50+ 7,490 € 100+ 7,360 € Veel hinnateavet ... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 12,360 € 10+ 9,730 € 25+ 8,580 € 50+ 8,430 € 100+ 8,270 € | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 14,500 € 10+ 11,120 € 25+ 10,450 € 50+ 10,140 € 100+ 9,860 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 18,020 € 10+ 14,490 € 25+ 13,620 € 50+ 13,440 € 100+ 13,260 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 13,580 € 10+ 10,720 € 25+ 10,010 € 50+ 9,510 € 100+ 9,000 € | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 176Pins | UFBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 16,080 € 25+ 14,620 € 100+ 13,250 € 250+ 13,140 € | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 300MHz | 2MB | 144Pins | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM S | - | ||||||
Each | 1+ 11,510 € 10+ 9,060 € 25+ 7,850 € 50+ 7,710 € 100+ 7,560 € | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 280MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1.4MB | 32Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 17,350 € 10+ 13,860 € 25+ 12,990 € 50+ 11,950 € 100+ 11,140 € | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 10,220 € 10+ 8,120 € 25+ 7,030 € 50+ 6,960 € 100+ 6,900 € Veel hinnateavet ... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | LQFP | 67I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 20,910 € 10+ 16,830 € 25+ 15,790 € 50+ 15,240 € 100+ 14,690 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 14,530 € 10+ 11,590 € 25+ 10,380 € 50+ 9,550 € 100+ 9,260 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 16,940 € 10+ 13,590 € 25+ 12,750 € 50+ 12,370 € 100+ 11,560 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 2MB | 176Pins | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 19,360 € 10+ 15,750 € 25+ 14,760 € 50+ 14,220 € 100+ 13,670 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 159I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||