ARM Cortex-M33F ARM Microcontrollers:
Leiti 532 toodetLeidke poest Farnell Eesti suur valik ARM Cortex-M33F ARM Microcontrollers. Meil on lai valik ARM Microcontrollers, näiteks ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers maailma tipptootjatelt, sealhulgas: NXP, Stmicroelectronics, Silicon Labs, Renesas & Infineon
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,210 € | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 640KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 320KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 9,840 € 10+ 7,470 € 25+ 7,170 € 50+ 7,030 € | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 132Pins | UFBGA | 110I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | ||||||
Each | 1+ 4,850 € 10+ 3,800 € 25+ 3,530 € 50+ 3,250 € 100+ 3,160 € Veel hinnateavet ... | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 144Pins | UFBGA | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||||
Each | 1+ 7,750 € 10+ 5,590 € 25+ 5,160 € 50+ 5,020 € 100+ 4,880 € Veel hinnateavet ... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 100Pins | HLQFP | 64I/O's | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 7,500 € 10+ 5,830 € 25+ 5,410 € 50+ 4,980 € 100+ 4,440 € Veel hinnateavet ... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | ||||||
Each | 1+ 10,650 € 10+ 10,640 € 25+ 10,630 € 50+ 10,610 € 100+ 10,600 € | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 2MB | 132Pins | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 784KB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32U5 | ||||||
Each | 1+ 7,020 € 10+ 5,040 € 25+ 4,640 € 50+ 4,520 € 100+ 4,390 € Veel hinnateavet ... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 256KB | 100Pins | HLQFP | 64I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 7,490 € 10+ 6,400 € 25+ 6,130 € 50+ 6,010 € 100+ 5,880 € Veel hinnateavet ... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 100Pins | LQFP | 79I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 7,200 € 10+ 5,960 € 25+ 5,470 € 50+ 5,030 € 100+ 4,640 € Veel hinnateavet ... | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | ||||||
Each | 1+ 2,690 € 10+ 1,900 € 25+ 1,770 € 50+ 1,710 € 100+ 1,640 € | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 64KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 48KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 4,410 € 10+ 3,360 € 25+ 3,100 € 50+ 2,920 € 100+ 2,730 € Veel hinnateavet ... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 7,390 € 10+ 6,120 € 25+ 5,440 € 50+ 5,170 € 100+ 4,920 € Veel hinnateavet ... | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | ||||||
Each | 1+ 4,330 € 10+ 3,290 € 25+ 3,040 € 50+ 2,860 € 100+ 2,670 € Veel hinnateavet ... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 10,520 € 10+ 8,300 € 25+ 7,140 € 50+ 7,000 € 100+ 6,850 € Veel hinnateavet ... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 100Pins | LQFP | 83I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | ||||||
Each | 1+ 4,120 € 10+ 3,130 € 25+ 2,880 € 50+ 2,710 € 100+ 2,540 € Veel hinnateavet ... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 6,580 € 10+ 5,070 € 25+ 4,690 € 50+ 4,480 € 100+ 4,270 € Veel hinnateavet ... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 7,630 € 10+ 6,460 € 25+ 6,010 € 50+ 5,540 € 100+ 5,530 € Veel hinnateavet ... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 144Pins | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | ||||||
Each | 1+ 8,530 € 10+ 6,690 € 25+ 5,890 € 50+ 5,800 € 100+ 5,700 € Veel hinnateavet ... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 144Pins | LQFP | 115I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | ||||||
Each | 1+ 7,690 € 10+ 5,770 € 25+ 5,500 € 50+ 5,140 € 100+ 4,770 € Veel hinnateavet ... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 5,880 € 10+ 4,380 € 25+ 4,180 € 50+ 3,960 € 100+ 3,730 € Veel hinnateavet ... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 4,350 € 10+ 3,170 € 25+ 2,930 € 50+ 2,800 € 100+ 2,670 € Veel hinnateavet ... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | ||||||
Each | 1+ 10,440 € 10+ 8,180 € 25+ 7,610 € 50+ 7,300 € 100+ 6,980 € Veel hinnateavet ... | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 169Pins | UFBGA | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 | ||||||
Each | 1+ 6,810 € 10+ 5,460 € 25+ 5,090 € 50+ 4,920 € 100+ 4,740 € Veel hinnateavet ... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 100Pins | UFBGA | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | ||||||
Each | 1+ 12,680 € 10+ 10,260 € 25+ 9,720 € 50+ 9,320 € 100+ 8,920 € | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | ||||||
Each | 1+ 9,800 € 10+ 7,650 € 25+ 7,120 € 50+ 6,750 € 100+ 6,370 € Veel hinnateavet ... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | ||||||