ARM Cortex-M0 ARM Microcontrollers:
Leiti 519 toodetLeidke poest Farnell Eesti suur valik ARM Cortex-M0 ARM Microcontrollers. Meil on lai valik ARM Microcontrollers, näiteks ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers maailma tipptootjatelt, sealhulgas: Stmicroelectronics, Infineon & NXP
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
No. of Bits
MCU Core Size
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,29 € 10+ 1,04 € 50+ 0,98 € 100+ 0,96 € 250+ 0,94 € Veel hinnateavet ... | Kokku:1,29 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | 39I/O's | - | I2C, SPI, USART | - | 4KB | - | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
2393636 RoHS | Each | 1+ 2,06 € 10+ 1,57 € 25+ 1,44 € 50+ 1,37 € 100+ 1,21 € Veel hinnateavet ... | Kokku:2,06 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 64Pins | LQFP | 55I/O's | - | I2C, SPI, USART | - | 8KB | - | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | ||||
Each | 1+ 2,58 € 10+ 2,49 € 50+ 2,28 € 100+ 1,80 € 250+ 1,37 € Veel hinnateavet ... | Kokku:2,58 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | 16I/O's | - | CAN, I2C, SPI, USART, USB | - | 6KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 1,92 € 10+ 1,58 € 25+ 1,49 € 50+ 1,48 € 100+ 1,47 € Veel hinnateavet ... | Kokku:1,92 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | 24I/O's | - | CAN, I2C, SPI, USART, USB | - | 6KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 5,26 € 10+ 4,04 € 25+ 3,74 € 50+ 3,44 € 100+ 3,34 € Veel hinnateavet ... | Kokku:5,26 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 256KB | 64Pins | LQFP | 52I/O's | - | CAN, I2C, SPI, USART | - | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,11 € 10+ 1,58 € 25+ 1,44 € 50+ 1,37 € 100+ 1,29 € Veel hinnateavet ... | Kokku:2,11 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | 39I/O's | - | I2C, SPI, USART | - | 8KB | - | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 4,48 € 10+ 3,43 € 25+ 3,16 € 50+ 2,98 € 100+ 2,79 € Veel hinnateavet ... | Kokku:4,48 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 16KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 1,58 € 10+ 1,16 € 50+ 1,06 € 100+ 0,87 € 250+ 0,81 € Veel hinnateavet ... | Kokku:1,58 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 32Pins | LQFP | 26I/O's | - | I2C, SPI, USART | - | 4KB | - | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 4,30 € 10+ 3,21 € 25+ 3,04 € 50+ 2,80 € 100+ 2,73 € Veel hinnateavet ... | Kokku:4,30 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 128KB | 100Pins | LQFP | 87I/O's | - | CAN, I2C, SPI, USART, USB | - | 16KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,06 € 10+ 3,09 € 25+ 2,85 € 50+ 2,81 € 100+ 2,78 € Veel hinnateavet ... | Kokku:4,06 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32MHz | - | 192KB | 49Pins | WLCSP | 40I/O's | - | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | - | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,69 € 250+ 1,61 € 500+ 1,56 € 1000+ 1,51 € | Kokku:169,00 € Min: 100 / Mitu: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 48MHz | 48MHz | 64KB | 40Pins | VQFN-EP | 27I/O's | VQFN-EP | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | - | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | - | - | |||||
Each | 1+ 3,05 € 10+ 2,39 € 25+ 2,20 € 50+ 2,02 € 100+ 1,83 € Veel hinnateavet ... | Kokku:3,05 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | UFQFPN | 39I/O's | - | I2C, I2S, SPI, UART | - | 8KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 3,10 € 10+ 2,64 € 25+ 2,45 € 50+ 2,25 € 100+ 2,05 € Veel hinnateavet ... | Kokku:3,10 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 64Pins | LQFP | 55I/O's | - | I2C, SPI, USART | - | 8KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 3,15 € 10+ 2,41 € 25+ 2,21 € 50+ 2,11 € 100+ 2,02 € Veel hinnateavet ... | Kokku:3,15 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 32Pins | LQFP | 25I/O's | - | I2C, SPI, USART | - | 8KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 1,59 € 10+ 1,18 € 50+ 1,09 € 100+ 0,91 € 250+ 0,90 € Veel hinnateavet ... | Kokku:1,59 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | 15I/O's | - | I2C, SPI, USART, USB | - | 6KB | - | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 4,11 € 10+ 3,17 € 25+ 2,93 € 50+ 2,70 € 100+ 2,44 € Veel hinnateavet ... | Kokku:4,11 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, SPI, USART | - | 32KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 4,51 € 10+ 3,44 € 25+ 3,17 € 50+ 2,92 € 100+ 2,66 € Veel hinnateavet ... | Kokku:4,51 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | 52I/O's | - | CAN, I2C, SPI, USART | - | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 2,48 € 10+ 1,85 € 25+ 1,56 € 50+ 1,44 € 100+ 1,37 € Veel hinnateavet ... | Kokku:2,48 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 16KB | 20Pins | TSSOP | 16I/O's | - | CAN, I2C, SPI, USART, USB | - | 6KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 5,78 € 10+ 4,13 € 25+ 3,77 € 50+ 3,66 € 100+ 3,53 € Veel hinnateavet ... | Kokku:5,78 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | 88I/O's | - | CAN, I2C, SPI, USART | - | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,08 € 10+ 2,72 € 25+ 2,51 € 50+ 2,38 € 100+ 2,07 € Veel hinnateavet ... | Kokku:4,08 € Min: 1 / Mitu: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 200KB | 64Pins | VQFN | 56I/O's | - | I2C, I2S, LIN, SPI, UART | - | 16KB | - | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | - | |||||
Each | 1+ 2,55 € 10+ 1,95 € 25+ 1,80 € 50+ 1,66 € 100+ 1,50 € Veel hinnateavet ... | Kokku:2,55 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | 37I/O's | - | I2C, SPI, USART, USB | - | 16KB | - | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 3,03 € 10+ 2,34 € 25+ 2,16 € 50+ 2,05 € 100+ 1,87 € Veel hinnateavet ... | Kokku:3,03 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | 38I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 6KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ 4,24 € 10+ 3,39 € 25+ 3,17 € 50+ 2,92 € 100+ 2,71 € Veel hinnateavet ... | Kokku:4,24 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 256KB | 48Pins | LQFP | 38I/O's | - | CAN, I2C, SPI, USART | - | 32KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 2,78 € 250+ 2,74 € 500+ 2,70 € | Kokku:278,00 € Min: 100 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32MHz | - | 192KB | 49Pins | WLCSP | 40I/O's | - | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | - | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ 2,86 € 10+ 2,15 € 25+ 1,97 € 50+ 1,81 € 100+ 1,63 € Veel hinnateavet ... | Kokku:2,86 € Min: 1 / Mitu: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 32Pins | QFN | 27I/O's | - | I2C, SPI, USART | - | 4KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||