166 Leitud tulemused otsingule "D"
Leidke poest Farnell Eesti suur valik tooteid 8-bit Microcontrollers. Meil on suur valik 8-bit Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Analog Devices, Microchip, Silicon Labs & Maxim Integrated / Analog Devices
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,140 € 25+ 2,880 € 100+ 2,610 € 250+ 2,560 € | Kokku:3,14 € Min: 1 / Mitu: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | |||||
Each | 1+ 3,210 € 25+ 2,950 € 100+ 2,670 € 250+ 2,460 € | Kokku:3,21 € Min: 1 / Mitu: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | |||||
Each | 1+ 31,380 € 10+ 27,300 € 28+ 26,080 € 112+ 23,320 € 252+ 22,250 € | Kokku:31,38 € Min: 1 / Mitu: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | |||||
Each | 1+ 24,820 € 10+ 20,970 € 30+ 20,030 € 100+ 17,910 € 250+ 17,080 € Veel hinnateavet ... | Kokku:24,82 € Min: 1 / Mitu: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | PDIP | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | |||||
Each | 1+ 5,360 € 25+ 4,920 € 100+ 4,450 € 250+ 4,360 € | Kokku:5,36 € Min: 1 / Mitu: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | |||||
Each | 1+ 31,420 € 10+ 27,340 € 30+ 26,110 € 100+ 23,350 € 250+ 22,280 € | Kokku:31,42 € Min: 1 / Mitu: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS80C3xx | - | |||||
Each | 1+ 2,530 € 10+ 2,120 € 25+ 1,970 € 50+ 1,930 € 100+ 1,900 € Veel hinnateavet ... | Kokku:2,53 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFP | 28I/O's | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ 6,470 € 25+ 5,930 € 100+ 5,670 € 250+ 5,410 € | Kokku:6,47 € Min: 1 / Mitu: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | |||||
Each | 1+ 45,180 € 10+ 38,990 € 30+ 37,350 € 100+ 33,850 € 250+ 31,800 € | Kokku:45,18 € Min: 1 / Mitu: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | - | |||||
Each | 1+ 73,210 € 10+ 60,850 € 28+ 57,910 € 112+ 54,390 € | Kokku:73,21 € Min: 1 / Mitu: 1 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | - | |||||
Each | 1+ 33,560 € 10+ 29,520 € 25+ 27,690 € 160+ 25,850 € 320+ 25,220 € | Kokku:33,56 € Min: 1 / Mitu: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | |||||
Each | 1+ 2,110 € 10+ 1,780 € 50+ 1,650 € 100+ 1,450 € 250+ 1,350 € Veel hinnateavet ... | Kokku:2,11 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 24Pins | QFN | 20I/O's | I2C, SMBus, SPI, UART | 4.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ 33,890 € 10+ 30,240 € 28+ 28,880 € 112+ 25,830 € 252+ 24,630 € | Kokku:33,89 € Min: 1 / Mitu: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | - | 44Pins | PLCC | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | - | |||||
Each | 1+ 72,250 € 10+ 60,050 € 30+ 57,160 € 100+ 53,670 € | Kokku:72,25 € Min: 1 / Mitu: 1 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS87C5xx | - | |||||
Each | 1+ 4,130 € 25+ 3,790 € 100+ 3,430 € 250+ 3,420 € | Kokku:4,13 € Min: 1 / Mitu: 1 | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 32MHz | 64KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | |||||
Each | 1+ 58,330 € 10+ 48,090 € 28+ 45,740 € 112+ 42,730 € | Kokku:58,33 € Min: 1 / Mitu: 1 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS87C5xx | - | |||||
Each | 1+ 30,940 € 10+ 26,920 € 25+ 25,710 € 160+ 20,810 € 320+ 20,800 € | Kokku:30,94 € Min: 1 / Mitu: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | |||||
Each | 1+ 30,360 € 10+ 26,930 € 28+ 25,350 € 112+ 23,790 € 252+ 21,990 € | Kokku:30,36 € Min: 1 / Mitu: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 44Pins | PLCC | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | - | |||||
Each | 1+ 26,410 € 10+ 22,320 € 30+ 21,320 € 100+ 19,060 € 250+ 18,180 € | Kokku:26,41 € Min: 1 / Mitu: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | |||||
Each | 1+ 3,690 € 25+ 3,480 € 100+ 3,470 € 250+ 3,230 € | Kokku:3,69 € Min: 1 / Mitu: 1 | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 32MHz | 32KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATxmega D | - | |||||
Each | 1+ 65,320 € 10+ 54,110 € 30+ 51,880 € 100+ 48,230 € | Kokku:65,32 € Min: 1 / Mitu: 1 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS87C5xx | - | |||||
Each | 1+ 32,170 € 10+ 28,700 € 30+ 27,410 € 100+ 24,510 € 250+ 23,380 € | Kokku:32,17 € Min: 1 / Mitu: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | - | |||||
Each (Supplied on Full Reel) Täispool | 2500+ 0,692 € | Kokku:1 730,00 € Min: 2500 / Mitu: 2500 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 16KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ 1,470 € 10+ 1,240 € 50+ 1,160 € 100+ 1,030 € 250+ 0,917 € Veel hinnateavet ... | Kokku:1,47 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 16KB | 32Pins | QFN-EP | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB3 | AEC-Q100 | |||||
Each | 1+ 3,860 € 10+ 2,560 € 25+ 2,330 € 50+ 2,160 € 100+ 1,980 € Veel hinnateavet ... | Kokku:3,86 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 24Pins | QFN-EP | 20I/O's | I2C, SPI, UART | 4.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB3 | AEC-Q100 | |||||