STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers:
Leiti 69 toodetSTM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers
Based on the STM8 proprietary core, the STM8S series benefits from ST's 130 nm technology and advanced core architecture performing up to 20 MIPS at 24 MHz. In addition to embedded EEPROM and RC oscillators, the rich number of I/Os offered and the performance of its embedded peripherals is recognized as a differentiating key point versus competition.
- RAM: Upto 6KB, FLASH: Upto 128Kb
- Interfaces: USART, I2C, SPI
- 8/16 Bit Timers
- 10Bit ADC
- SWIM Debug Module
- Clocked at 16/24 MHz
- Upto 68 GPIO
- internal Watchdog Timer
- LNB Firmware (Only with Application Specific Line)
- Applications: Appliances, Power tools, HVAC, Lighting,Motor control, e€‘vehicles ,Power supplies, UI
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,606 € 10+ 0,428 € 50+ 0,346 € 100+ 0,341 € 250+ 0,335 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,589 € 10+ 0,570 € 50+ 0,552 € 100+ 0,533 € 250+ 0,515 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 1,340 € 10+ 0,978 € 25+ 0,976 € 50+ 0,974 € 100+ 0,972 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 32KB | 32Pins | - | LQFP | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 1,130 € 10+ 0,821 € 50+ 0,744 € 100+ 0,723 € 250+ 0,702 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 32KB | 32Pins | - | LQFP | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 0,755 € 10+ 0,591 € 50+ 0,564 € 100+ 0,559 € 250+ 0,555 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 32Pins | - | LQFP | 28I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,632 € 10+ 0,448 € 50+ 0,403 € 100+ 0,335 € 250+ 0,333 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | UFQFPN | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 2,580 € 10+ 2,110 € 25+ 1,950 € 50+ 1,790 € 100+ 1,710 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 24MHz | 64KB | 48Pins | - | LQFP | 38I/O's | CAN, I2C, SPI, UART | - | 4KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 3,100 € 10+ 2,320 € 25+ 2,120 € 50+ 1,950 € 100+ 1,760 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 32KB | 32Pins | - | LQFP | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,533 € 250+ 0,515 € 500+ 0,496 € 1000+ 0,478 € 2500+ 0,459 € | Min: 100 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 3,540 € 10+ 2,680 € 25+ 2,460 € 50+ 2,260 € 100+ 2,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 24MHz | 32KB | 48Pins | - | LQFP | 38I/O's | I2C, SPI, UART | - | 6KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,973 € 250+ 0,936 € 500+ 0,899 € 1000+ 0,862 € 2500+ 0,825 € | Min: 100 / Mitu: 5 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,780 € 10+ 1,140 € 50+ 1,010 € 100+ 0,973 € 250+ 0,936 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 16KB | 32Pins | - | LQFP | 25I/O's | I2C, SPI, USART | - | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,420 € 10+ 3,360 € 25+ 2,970 € 50+ 2,730 € 100+ 2,590 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 24MHz | 128KB | 80Pins | - | LQFP | 68I/O's | I2C, SPI, UART | - | 6KB | 16Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,335 € 250+ 0,333 € 500+ 0,332 € 1000+ 0,330 € 2500+ 0,328 € | Min: 100 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | UFQFPN | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 2,590 € 250+ 2,450 € 500+ 2,370 € | Min: 100 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 24MHz | 128KB | 80Pins | - | LQFP | 68I/O's | I2C, SPI, UART | - | 6KB | 16Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 1,060 € 10+ 0,772 € 50+ 0,634 € 100+ 0,626 € 250+ 0,618 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 4KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,522 € 250+ 0,489 € 500+ 0,471 € 1000+ 0,448 € 2500+ 0,443 € | Min: 100 / Mitu: 5 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 32Pins | - | LQFP | 28I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,978 € 10+ 0,713 € 50+ 0,641 € 100+ 0,522 € 250+ 0,489 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 32Pins | - | LQFP | 28I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 1,160 € 10+ 1,120 € 50+ 1,090 € 100+ 1,050 € 250+ 1,010 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 32Pins | - | LQFP | 28I/O's | I2C, SPI, UART | - | 1KB | 4Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,764 € 10+ 0,544 € 50+ 0,491 € 100+ 0,410 € 250+ 0,383 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 8Pins | - | NSOIC | 5I/O's | I2C, SPI, UART | - | 1KB | 3Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 1,480 € 10+ 0,902 € 50+ 0,760 € 100+ 0,738 € 250+ 0,717 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 2,130 € 10+ 1,560 € 50+ 1,300 € 100+ 1,250 € 250+ 1,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 2,680 € 10+ 2,000 € 25+ 1,840 € 50+ 1,750 € 100+ 1,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 32KB | 48Pins | - | LQFP | 38I/O's | I2C, SPI, UART | - | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 2,800 € 10+ 2,040 € 25+ 1,870 € 50+ 1,760 € 100+ 1,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 16KB | 32Pins | - | LQFP | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ 1,950 € 10+ 1,460 € 50+ 1,320 € 100+ 1,190 € 250+ 1,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 32Pins | - | LQFP | 28I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||