STM8 Family STM8AF Series Microcontrollers 8-bit Microcontrollers:
Leiti 27 toodetSTM8 Family STM8AF Series Microcontrollers 8-bit Microcontrollers
The STM8AF series is modular, provides high performance and offers the flexibility required for short development cycles. Its true data EEPROM, combined with the capability to withstand up to 150 °C ambient temperature, makes the series a sustainable choice for automotive applications.
- RAM: Upto 6KB,FLASH: 128KB
- Interfaces: USART, I2C, SPI, LIN 2.1, CAN(AF52)
- 10 bit ADC
- 8/16 Bit Timers
- Upto 70 GPIO
- Operating temperature range: -40°Cto 150°C
- SWIM Debug Module
- AES Encryption Engine (F6268/5288/628A)
- Internal Watchdog Timer
- Applications: CAN controllers,Actuators, Car Radios, Immobilizers, DC Motor Control, HVAC
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,840 € 10+ 3,700 € 25+ 3,430 € 50+ 3,160 € 100+ 2,790 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 64KB | 64Pins | - | LQFP | 54I/O's | CAN, I2C, LIN, SPI, UART, USART | - | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - | |||||
Each | 1+ 2,140 € 10+ 1,590 € 50+ 1,330 € 100+ 1,260 € 250+ 1,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 16I/O's | I2C, LIN, SPI, UART | - | 1KB | 5Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - | |||||
Each | 1+ 4,190 € 10+ 3,190 € 25+ 2,940 € 50+ 2,700 € 100+ 2,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 64KB | 48Pins | - | LQFP | 35I/O's | CAN, I2C, LIN, SPI, UART, USART | - | 6KB | 10Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8AF | - | - | |||||
Each | 1+ 4,740 € 10+ 3,540 € 25+ 3,260 € 50+ 3,070 € 100+ 2,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 64KB | 32Pins | - | LQFP | 25I/O's | I2C, SPI, UART | - | 6KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - | |||||
Each | 1+ 3,130 € 10+ 2,500 € 25+ 2,320 € 50+ 2,150 € 100+ 2,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 64KB | 32Pins | - | VFQFN | 25I/O's | CAN, I2C, LIN, SPI, UART | - | 6KB | 6Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8AF | - | - | |||||
Each | 1+ 2,260 € 10+ 1,670 € 50+ 1,400 € 100+ 1,340 € 250+ 1,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 16MHz | 4KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | - | - | |||||
Each | 1+ 5,230 € 10+ 4,030 € 25+ 3,720 € 50+ 3,520 € 100+ 3,310 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 16MHz | 128KB | 64Pins | - | LQFP | 54I/O's | CAN, I2C, SPI, UART, USART | - | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | - | - | |||||
Each | 1+ 2,040 € 10+ 1,780 € 50+ 1,480 € 100+ 1,330 € 250+ 1,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 16MHz | 4KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,400 € 250+ 1,290 € 500+ 1,210 € 1000+ 1,140 € 2500+ 1,100 € | Min: 100 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 16MHz | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 4,920 € 10+ 3,750 € 25+ 3,460 € 50+ 3,300 € 100+ 3,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 64KB | 48Pins | - | LQFP | 38I/O's | CAN, I2C, LIN, SPI, UART, USART | - | 6KB | 10Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - | |||||
Each | 1+ 5,230 € 10+ 3,950 € 25+ 3,650 € 50+ 3,470 € 100+ 3,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 128KB | 32Pins | - | VFQFN | 25I/O's | CAN, I2C, UART | - | 6KB | 6Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | - | - | |||||
Each | 1+ 6,270 € 10+ 4,740 € 25+ 4,420 € 50+ 4,150 € 100+ 3,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 64KB | 32Pins | - | VFQFPN | 25I/O's | CAN, I2C, UART | - | 6KB | 6Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | - | - | |||||
Each | 1+ 8,330 € 10+ 6,290 € 25+ 5,870 € 50+ 5,520 € 100+ 5,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 128KB | 80Pins | - | LQFP | 68I/O's | I2C, SPI, UART, USART | - | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | - | |||||
Each | 1+ 4,800 € 10+ 3,630 € 25+ 3,350 € 50+ 3,190 € 100+ 3,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 128KB | 32Pins | - | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | - | 6KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 3,520 € 10+ 2,660 € 25+ 2,440 € 50+ 2,320 € 100+ 2,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 16MHz | 32KB | 32Pins | - | LQFP | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - | |||||
Each | 1+ 8,580 € 10+ 6,430 € 25+ 6,140 € 50+ 5,740 € 100+ 5,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 16MHz | 128KB | 80Pins | - | LQFP | 70I/O's | CAN, I2C, SPI, UART, USART | - | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | - | - | |||||
Each | 1+ 6,260 € 10+ 4,730 € 25+ 4,360 € 50+ 4,160 € 100+ 3,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 128KB | 48Pins | - | LQFP | 38I/O's | I2C, LIN, SPI, USART | - | 6KB | 10Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - | |||||
Each | 1+ 8,330 € 10+ 6,290 € 25+ 5,870 € 50+ 5,520 € 100+ 5,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 128KB | 80Pins | - | LQFP | 68I/O's | I2C, SPI, UART, USART | - | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | - | - | |||||
Each | 1+ 4,630 € 10+ 3,500 € 25+ 3,230 € 50+ 3,080 € 100+ 2,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 64KB | 32Pins | - | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | - | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 2,200 € 250+ 2,090 € 500+ 2,020 € 1000+ 1,780 € | Min: 100 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 16MHz | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 2,020 € 10+ 1,490 € 50+ 1,240 € 100+ 1,190 € 250+ 1,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 16I/O's | I2C, LIN, SPI, UART | - | 1KB | 5Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8AF | - | - | |||||
Each | 1+ 5,600 € 10+ 4,230 € 25+ 3,900 € 50+ 3,720 € 100+ 3,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 128KB | 32Pins | - | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | - | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - | |||||
Each | 1+ 3,600 € 10+ 2,720 € 25+ 2,510 € 50+ 2,390 € 100+ 2,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8A | - | 16MHz | 16KB | 32Pins | - | LQFP | 25I/O's | I2C, LIN, SPI, UART | - | 2KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - | |||||
Each | 250+ 2,110 € | Min: 250 / Mitu: 250 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 64KB | 48Pins | - | LQFP | 38I/O's | I2C, LIN, SPI, UART | - | 6KB | 10Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - | |||||
Each | 250+ 1,870 € | Min: 250 / Mitu: 250 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 16MHz | 8KB | 32Pins | - | LQFP | 28I/O's | I2C, LIN, SPI, UART | - | 1KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | - | - |