PIC18 Family PIC18FxxQ40 Series Microcontrollers 8-bit Microcontrollers:
Leiti 18 toodetLeidke poest Farnell Eesti suur valik PIC18 Family PIC18FxxQ40 Series Microcontrollers 8-bit Microcontrollers. Meil on lai valik 8-bit Microcontrollers, näiteks PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers maailma tipptootjatelt, sealhulgas: Microchip
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,670 € 25+ 1,530 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ40 | |||||
Each | 1+ 1,800 € 25+ 1,660 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ40 | |||||
Each | 1+ 1,210 € 25+ 1,110 € 100+ 1,060 € 250+ 1,010 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | |||||
Each | 1+ 0,971 € 25+ 0,884 € 100+ 0,806 € 250+ 0,797 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | |||||
Each | 1+ 0,997 € 25+ 0,919 € 100+ 0,876 € 250+ 0,832 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | |||||
Each | 1+ 0,893 € 25+ 0,815 € 100+ 0,737 € 250+ 0,729 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F0xQ40 | |||||
Each | 1+ 0,936 € 25+ 0,858 € 100+ 0,780 € 490+ 0,774 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xQ40 | |||||
Each | 1+ 1,090 € 25+ 1,010 € 100+ 0,960 € 250+ 0,910 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xQ40 | |||||
Each | 1+ 0,824 € 25+ 0,754 € 100+ 0,720 € 250+ 0,685 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 16KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, UART | 1KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | |||||
Each | 684+ 0,815 € | Min: 684 / Mitu: 684 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 14Pins | SOIC | 12I/O's | I2C, SPI, UART | 2.048KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F0xQ | |||||
Each | 1+ 1,090 € 25+ 1,010 € 100+ 0,910 € 250+ 0,892 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | |||||
Each | 1+ 1,050 € 25+ 0,962 € 100+ 0,867 € 490+ 0,850 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | |||||
Each (Supplied on Full Reel) Täispool | 2600+ 0,930 € | Min: 2600 / Mitu: 2600 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | |||||
Each (Supplied on Full Reel) Täispool | 2500+ 0,930 € | Min: 2500 / Mitu: 2500 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | |||||
Each | 536+ 1,120 € | Min: 536 / Mitu: 536 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ40 | |||||
Each (Supplied on Full Reel) Täispool | 1600+ 1,020 € | Min: 1600 / Mitu: 1600 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | |||||
Each (Supplied on Full Reel) Täispool | 1600+ 1,120 € | Min: 1600 / Mitu: 1600 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | |||||
Each | 374+ 1,790 € | Min: 374 / Mitu: 374 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18FxxQ40 | |||||