PIC18 Family PIC18FxxK80 Series Microcontrollers 8-bit Microcontrollers:
Leiti 70 toodetLeidke poest Farnell Eesti suur valik PIC18 Family PIC18FxxK80 Series Microcontrollers 8-bit Microcontrollers. Meil on lai valik 8-bit Microcontrollers, näiteks PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers maailma tipptootjatelt, sealhulgas: Microchip
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,540 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SDIP | 24I/O's | ECAN, EUSART, I2C, SPI | - | 3.5625KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 4,140 € 25+ 4,060 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 40Pins | - | DIP | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 3,710 € 25+ 3,640 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | DIP | 24I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 3,240 € 25+ 2,980 € 100+ 2,720 € 250+ 2,670 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | SSOP | 24I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 5,190 € 25+ 4,750 € 100+ 4,300 € 250+ 4,210 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 3,350 € 25+ 3,060 € 100+ 2,780 € 250+ 2,730 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | SOIC | 24I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 3,750 € 25+ 3,600 € 100+ 3,440 € 250+ 3,130 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SOIC | 24I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 4,650 € 25+ 4,620 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 40Pins | - | DIP | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 3,790 € 25+ 3,470 € 100+ 3,320 € 250+ 3,160 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 3,730 € 25+ 3,420 € 100+ 3,090 € 250+ 3,030 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SSOP | 24I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 3,400 € 25+ 3,340 € 100+ 3,270 € 250+ 3,210 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | QFN | 24I/O's | ECAN, EUSART, I2C, SPI | - | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 3,810 € 25+ 3,730 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | DIP | 24I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 3,710 € 25+ 3,400 € 100+ 3,060 € 250+ 3,000 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 44Pins | - | TQFP | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 3,770 € 25+ 3,610 € 100+ 3,450 € 250+ 3,090 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SOIC | 24I/O's | ECAN, EUSART, I2C, SPI | - | 3.5625KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 3,870 € 25+ 3,540 € 100+ 3,460 € 250+ 3,370 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | QFN-EP | 24I/O's | ECAN, EUSART, I2C, SPI | - | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK80 | - | |||||
Each | 1+ 3,330 € 25+ 3,190 € 100+ 3,010 € 250+ 2,950 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | SOIC | 24I/O's | ECAN, EUSART, I2C, SPI | - | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK80 | AEC-Q100 | |||||
Each | 1+ 3,850 € 25+ 3,520 € 100+ 3,190 € 250+ 3,000 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | QFN | 24I/O's | EUSART, I2C, SPI | - | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K8x | - | |||||
Each | 1+ 4,600 € 25+ 4,530 € 100+ 4,450 € 250+ 4,380 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 35I/O's | ECAN, EUSART, I2C, SPI | - | 3.56KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK80 | - | |||||
Each | 1+ 4,070 € 25+ 3,730 € 100+ 3,390 € 250+ 3,320 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 44Pins | - | TQFP | 35I/O's | EUSART, I2C, SPI | - | 3.56KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K8x | - | |||||
Each | 1+ 5,600 € 25+ 5,140 € 100+ 4,650 € 250+ 4,560 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 64Pins | - | TQFP | 24I/O's | ECAN, I2C, SPI, USART | - | 3.6KB | 11Channels | 12Bit | 1.8V | 5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK80 | AEC-Q100 | |||||
Each | 1+ 3,840 € 25+ 3,520 € 100+ 3,190 € 250+ 3,130 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 44Pins | - | QFN | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | - | |||||
Each | 1+ 4,590 € 25+ 4,200 € 100+ 3,810 € 250+ 3,800 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 4,100 € 25+ 3,760 € 100+ 3,410 € 250+ 3,340 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SSOP | 24I/O's | ECAN, EUSART, I2C, SPI | - | 3.6KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xK80 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,230 € 25+ 3,890 € 100+ 3,520 € 1200+ 3,450 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 35I/O's | ECAN, EUSART, I2C, SPI | - | 3.56KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK80 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,230 € 25+ 3,700 € 100+ 3,070 € 2100+ 2,750 € | Min: 1 / Mitu: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | SSOP | 24I/O's | ECAN, EUSART, I2C, SPI | - | 3.5KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK80 | - |