8-bit Microcontrollers:
Leiti 10 162 toodetPIC17 Family PIC17C7XX Series Microcontrollers 8-bit Microcontrollers
A newer device is available. Please consider PIC18F6520. This powerful 8.25 MIPS (121 nanosecond instruction execution) yet easy-to-program (only 58 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC architecture into an 64- or 68-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16CXX devices.
- High current sink/source for direct LED drive
- EPROM: Upto 16K, DataMemory: Upto 902B
- Interfaces: USART/SCI, USB. SSP.
- 10-Bit ADC
- Upto 66 General Purpose Input Output Pins
- Upto 4x 8 or16 -Bit Timers
- 3x PWM outputs (resolution is 1 to 10-bits)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Applications: Motor Control, Industrial Process Control, Automotive, Instrumentation
Kuva
Ostja
Insener
Tootja
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,360 € 25+ 3,980 € 100+ 3,950 € 250+ 3,940 € | Min: 1 / Mitu: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | QFP | - | 22I/O's | EUSART, I2C, SPI, USB | - | 3.7KB | 13Channels | 10Bit | - | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each | 1+ 1,270 € 25+ 1,160 € 100+ 1,080 € 250+ 0,998 € | Min: 1 / Mitu: 1 | - | - | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 8KB | - | 14Pins | - | - | SOIC | - | 12I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | - | |||||
Each | 1+ 1,880 € 25+ 1,840 € 100+ 1,800 € 250+ 1,770 € | Min: 1 / Mitu: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,350 € 10+ 1,040 € 50+ 0,971 € 100+ 0,800 € 250+ 0,752 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ 8,760 € 25+ 8,580 € | Min: 1 / Mitu: 1 | - | - | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 34I/O's | AUSART, I2C, PSP, SPI | - | 1.5KB | 8Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F45xx | - | - | |||||
Each | 1+ 0,706 € 25+ 0,668 € 100+ 0,630 € 250+ 0,611 € | Min: 1 / Mitu: 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | - | |||||
Each | 1+ 5,730 € 25+ 5,580 € 100+ 5,420 € 250+ 5,270 € | Min: 1 / Mitu: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Tube of 27 | 1+ 156,630 € | Min: 1 / Mitu: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ 8,830 € 25+ 8,080 € 100+ 7,800 € 250+ 7,510 € | Min: 1 / Mitu: 1 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | - | - | - | 32MHz | - | 192KB | - | 64Pins | - | - | QFN | - | 50I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 12Bit | - | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | - | |||||
Each | 1+ 4,860 € 25+ 4,760 € | Min: 1 / Mitu: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | - | - | - | 24MHz | - | 14KB | - | 28Pins | - | - | NDIP | - | 22I/O's | SCI, USART | - | 256Byte | 5Channels | 8Bit | - | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | - | |||||
Each | 1+ 5,320 € 25+ 5,210 € | Min: 1 / Mitu: 1 | - | - | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 28Pins | - | - | NDIP | - | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | - | |||||
Each | 1+ 2,220 € 25+ 2,180 € | Min: 1 / Mitu: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 128KB | - | 28Pins | - | - | SPDIP | - | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | - | |||||
Each | 1+ 3,940 € 25+ 3,880 € 100+ 3,800 € | Min: 1 / Mitu: 1 | - | - | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 44Pins | - | - | TQFP | - | 35I/O's | AUSART, I2C, SPI | - | 352Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | - | - | |||||
Each | 1+ 2,530 € 10+ 1,890 € 25+ 1,730 € 50+ 1,650 € 100+ 1,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 16KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ 11,240 € 10+ 10,780 € 25+ 9,800 € 50+ 9,510 € 100+ 9,500 € | Min: 1 / Mitu: 1 | - | - | C8051 Family C8051F58x Series Microcontrollers | 8051 | - | - | - | - | 50MHz | - | 128KB | - | 32Pins | - | - | QFP | - | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | - | 8KB | 32Channels | 12Bit | - | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,840 € 25+ 1,790 € 100+ 1,740 € 3300+ 1,690 € | Min: 1 / Mitu: 1 | - | - | AVR DB Family AVR128DB Series Microcontrollers | AVR | - | - | - | - | 24MHz | - | 128KB | - | 48Pins | - | - | VQFN-EP | - | 40I/O's | I2C, TWI, SPI, USART | - | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DB | AVR128DB | - | - | |||||
Each | 1+ 8,340 € 25+ 8,170 € | Min: 1 / Mitu: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 7KB | - | 28Pins | - | - | NDIP | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | - | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | - | |||||
Tube of 27 | 1+ 151,780 € | Min: 1 / Mitu: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,120 € 25+ 1,860 € 100+ 1,540 € 2600+ 1,380 € | Min: 1 / Mitu: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 14Pins | - | - | SOIC | - | 12I/O's | EUSART, I2C, SPI, USB | - | 1KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | - | |||||
Each | 1+ 7,930 € 25+ 7,920 € | Min: 1 / Mitu: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 28Pins | - | - | NDIP | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | - | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | - | |||||
Each | 1+ 1,160 € 25+ 1,150 € 100+ 1,140 € 250+ 1,050 € | Min: 1 / Mitu: 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | - | - | - | 32MHz | - | 28KB | - | 28Pins | - | - | SSOP | - | 25I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | - | |||||
Each | 1+ 1,940 € 25+ 1,840 € 100+ 1,760 € 250+ 1,610 € | Min: 1 / Mitu: 1 | - | - | AVR-DA Family AVR128DA Series Microcontrollers | AVR | - | - | - | - | 24MHz | - | 128KB | - | 48Pins | - | - | TQFP | - | 41I/O's | I2C, SPI, USART | - | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | - | - | |||||
Each | 1+ 47,130 € 5+ 42,170 € 10+ 37,100 € 25+ 34,960 € 50+ 33,640 € | Min: 1 / Mitu: 1 | - | - | C8051 Family C8051F12x Series Microcontrollers | 8051 | - | - | - | - | 100MHz | - | 128KB | - | 100Pins | - | - | TQFP | - | 64I/O's | I2C, SPI, UART | - | 8.25KB | 16Channels | 8Bit, 10Bit | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | - | - | |||||
Each | 1+ 9,990 € 25+ 9,440 € | Min: 1 / Mitu: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | - | - | - | 10MHz | - | 7KB | - | 40Pins | - | - | DIP | - | 33I/O's | I2C, SPI, UART | - | 192Byte | 8Channels | 8Bit | - | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,800 € 250+ 0,752 € 500+ 0,723 € 1000+ 0,699 € | Min: 100 / Mitu: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - |