PIC17 Family PIC17C75x Series Microcontrollers 8-bit Microcontrollers:
Leiti 13 toodetLeidke poest Farnell Eesti suur valik PIC17 Family PIC17C75x Series Microcontrollers 8-bit Microcontrollers. Meil on lai valik 8-bit Microcontrollers, näiteks PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers maailma tipptootjatelt, sealhulgas: Microchip
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,480 € 25+ 13,930 € | Kokku:14,48 € Min: 1 / Mitu: 1 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 32KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C7xx | |||||
Each | 1+ 12,310 € 25+ 11,840 € | Kokku:12,31 € Min: 1 / Mitu: 1 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 16MHz | 32KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC17 | PIC17C7xx | |||||
Each | 1+ 13,170 € 25+ 12,680 € | Kokku:13,17 € Min: 1 / Mitu: 1 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 32KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C7xx | |||||
Each | 160+ 12,430 € | Kokku:1 988,80 € Min: 160 / Mitu: 160 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 16KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC17 | PIC17C75x | |||||
Each | 160+ 13,080 € | Kokku:2 092,80 € Min: 160 / Mitu: 160 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 8KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART | 678Byte | 12Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C75x | |||||
Each | 160+ 12,780 € | Kokku:2 044,80 € Min: 160 / Mitu: 160 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 16MHz | 16KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C75x | |||||
Each | 160+ 11,130 € | Kokku:1 780,80 € Min: 160 / Mitu: 160 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 16MHz | 8KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART | 678Byte | 12Channels | 10Bit | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC17 | PIC17C75x | |||||
Each | 1+ 10,400 € 10+ 10,150 € 25+ 9,790 € 100+ 9,440 € | Kokku:10,40 € Min: 1 / Mitu: 1 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 32KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C7xx | |||||
Each | 1+ 12,760 € 10+ 10,350 € 100+ 10,070 € | Kokku:12,76 € Min: 1 / Mitu: 1 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 32KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C7xx | |||||
Each | 1+ 9,210 € | Kokku:9,21 € Min: 1 / Mitu: 1 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 16MHz | 8KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 454Byte | 12Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C75x | |||||
114868 | Each | 1+ 11,590 € 10+ 9,700 € 100+ 9,510 € | Kokku:11,59 € Min: 1 / Mitu: 1 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 32KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C75x | ||||
Each (Supplied in a Waffle Tray) | 1+ 2 365,000 € 25+ 2 318,000 € 100+ 2 270,000 € | Kokku:2 365,00 € Min: 1 / Mitu: 1 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 8MHz | - | 64Pins | TQFP | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17LC75x | |||||
Each | 1+ 17,800 € 10+ 17,100 € 100+ 16,400 € | Kokku:17,80 € Min: 1 / Mitu: 1 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 4KB | 64Pins | DIP | 50I/O's | I2C, SPI, USART | - | 12Channels | 10Bit | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC17 | PIC17LC75x | |||||