PIC16 Family PIC16LF176x Series Microcontrollers 8-bit Microcontrollers:
Leiti 8 toodetLeidke poest Farnell Eesti suur valik PIC16 Family PIC16LF176x Series Microcontrollers 8-bit Microcontrollers. Meil on lai valik 8-bit Microcontrollers, näiteks PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers maailma tipptootjatelt, sealhulgas: Microchip
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 3300+ 1,300 € 9900+ 1,270 € | Kokku:4 290,00 € Min: 3300 / Mitu: 3300 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | |||||
Each | 469+ 1,350 € | Kokku:633,15 € Min: 469 / Mitu: 469 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | |||||
Each | 308+ 1,800 € | Kokku:554,40 € Min: 308 / Mitu: 308 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF176x | |||||
Each | 380+ 1,530 € | Kokku:581,40 € Min: 380 / Mitu: 380 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | |||||
Each | 402+ 1,580 € | Kokku:635,16 € Min: 402 / Mitu: 402 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF176x | |||||
Each | 418+ 1,430 € | Kokku:597,74 € Min: 418 / Mitu: 418 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | |||||
Each | 364+ 1,610 € | Kokku:586,04 € Min: 364 / Mitu: 364 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF176x | |||||
Each | 342+ 1,670 € | Kokku:571,14 € Min: 342 / Mitu: 342 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF176x | |||||