EFM8 Family EFM8BB52 Series Microcontrollers 8-bit Microcontrollers:
Leiti 13 toodetLeidke poest Farnell Eesti suur valik EFM8 Family EFM8BB52 Series Microcontrollers 8-bit Microcontrollers. Meil on lai valik 8-bit Microcontrollers, näiteks PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers maailma tipptootjatelt, sealhulgas: Silicon Labs
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,170 € 10+ 0,824 € 50+ 0,808 € 100+ 0,791 € | Kokku:1,17 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ 0,605 € 10+ 0,516 € 50+ 0,454 € 100+ 0,453 € 250+ 0,452 € Veel hinnateavet ... | Kokku:0,60 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ 1,170 € 10+ 0,821 € 50+ 0,720 € 100+ 0,680 € 250+ 0,632 € Veel hinnateavet ... | Kokku:1,17 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 28Pins | TSSOP | 25I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ 0,966 € 10+ 0,821 € 50+ 0,721 € 100+ 0,720 € 250+ 0,719 € Veel hinnateavet ... | Kokku:0,97 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ 0,853 € 10+ 0,727 € 50+ 0,638 € 100+ 0,603 € 250+ 0,567 € Veel hinnateavet ... | Kokku:0,85 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 16KB | 28Pins | TSSOP | 25I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ 0,824 € 10+ 0,708 € 50+ 0,658 € 100+ 0,645 € 250+ 0,632 € Veel hinnateavet ... | Kokku:0,82 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ 1,470 € 10+ 0,938 € 50+ 0,837 € 100+ 0,719 € 250+ 0,718 € Veel hinnateavet ... | Kokku:1,47 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ 0,756 € 10+ 0,645 € 50+ 0,623 € 100+ 0,601 € 250+ 0,531 € Veel hinnateavet ... | Kokku:0,76 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 16KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ 0,761 € 10+ 0,648 € 50+ 0,569 € | Kokku:0,76 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 28Pins | TSSOP | 25I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,520 € 10+ 0,953 € 50+ 0,822 € 100+ 0,576 € 250+ 0,570 € Veel hinnateavet ... | Kokku:1,52 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 16KB | 32Pins | QFN-EP | 29I/O's | I2C, SPI, UART | 1.25KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB52 | |||||
Each | 1+ 0,672 € 10+ 0,574 € 100+ 0,452 € 500+ 0,451 € 1000+ 0,376 € Veel hinnateavet ... | Kokku:0,67 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 16KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ 0,890 € 10+ 0,759 € 50+ 0,668 € 100+ 0,630 € 250+ 0,585 € Veel hinnateavet ... | Kokku:0,89 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ 0,778 € 10+ 0,666 € 50+ 0,620 € 100+ 0,523 € 250+ 0,495 € Veel hinnateavet ... | Kokku:0,78 € Min: 1 / Mitu: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | |||||