AVR ATtiny Family ATtiny417 Series Microcontrollers 8-bit Microcontrollers:
Leiti 4 toodetLeidke poest Farnell Eesti suur valik AVR ATtiny Family ATtiny417 Series Microcontrollers 8-bit Microcontrollers. Meil on lai valik 8-bit Microcontrollers, näiteks PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers maailma tipptootjatelt, sealhulgas: Microchip
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,874 € 25+ 0,777 € 100+ 0,727 € 490+ 0,668 € | Kokku:0,87 € Min: 1 / Mitu: 1 | AVR ATtiny Family ATtiny417 Series Microcontrollers | AVR | 20MHz | 4KB | 24Pins | VQFN | 22I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny417 | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,699 € | Kokku:4 194,00 € Min: 6000 / Mitu: 6000 | AVR ATtiny Family ATtiny417 Series Microcontrollers | AVR | 20MHz | 4KB | 24Pins | VQFN | 22I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny417 | |||||
Each | 980+ 0,721 € | Kokku:706,58 € Min: 980 / Mitu: 980 | AVR ATtiny Family ATtiny417 Series Microcontrollers | AVR | 16MHz | 4KB | 24Pins | VQFN-EP | 22I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny417 | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,721 € | Kokku:4 326,00 € Min: 6000 / Mitu: 6000 | AVR ATtiny Family ATtiny417 Series Microcontrollers | AVR | 16MHz | 4KB | 24Pins | VQFN-EP | 22I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny417 | |||||