AVR ATmega Family ATmega32 Series Microcontrollers 8-bit Microcontrollers:
Leiti 43 toodetAVR ATmega Family ATmega32 Series Microcontrollers 8-bit Microcontrollers
The ATmega164P-B/324P-B/644P-B is a low-power CMOS 8-bit microcontroller based on the AVR® enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega164P-B/324P-B/644P-B achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- Up to 16MIPS throughput at 16MHz
- FLASH: Upto 64KB, EEPROM: Up to 2 KBSRAM: Up to 4KB
- Interfaces: SPI, USART
- 10-bit ADC
- Upto 32 General Purpose Input Output Pins
- 2x 8-Bit Timer/Counters , 1x 16-Bit Timer/Counter
- 6x PWM channels
- On-chip analog comparator
- Programmable Watchdog Timer with Separate On-chip Oscillator
- Applications: Power Regulators, Motor Control And Power Applications
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,570 € 25+ 4,200 € 100+ 3,810 € 416+ 3,620 € | Kokku:4,57 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | VQFN | 26I/O's | I2C, SPI, USART, USB | - | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ 3,330 € 25+ 3,000 € 100+ 2,770 € | Kokku:3,33 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 32Pins | - | VQFN | 22I/O's | I2C, SPI, UART, USART | - | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ 6,170 € 25+ 5,660 € 100+ 5,120 € 250+ 4,980 € | Kokku:6,17 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 8MHz | 32KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ 3,580 € 25+ 3,280 € 100+ 2,970 € 250+ 2,910 € | Kokku:3,58 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | QFP | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ 6,300 € 25+ 5,780 € 100+ 5,220 € 250+ 5,120 € | Kokku:6,30 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ 6,550 € 25+ 6,420 € | Kokku:6,55 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 40Pins | - | DIP | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega32 | |||||
Each | 1+ 4,690 € 25+ 4,290 € 100+ 4,100 € 250+ 3,910 € | Kokku:4,69 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | megaAVR | - | 16MHz | 32KB | 44Pins | - | TQFP | 26I/O's | I2C, SPI, UART, USART | - | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ 4,320 € 25+ 4,230 € | Kokku:4,32 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 40Pins | - | DIP | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega32 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,760 € 25+ 4,380 € 100+ 3,960 € 1500+ 3,880 € | Kokku:4,76 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | TQFP | 26I/O's | I2C, SPI, USART, USB | - | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ 4,450 € 25+ 4,090 € 100+ 3,810 € 416+ 3,800 € | Kokku:4,45 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | QFN | 26I/O's | I2C, SPI, UART | - | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each | 1+ 3,340 € 25+ 3,050 € 100+ 2,770 € 250+ 2,760 € | Kokku:3,34 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | megaAVR | - | 16MHz | 32KB | 32Pins | - | TQFP | 22I/O's | I2C, SPI, UART, USART | - | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ 5,190 € 25+ 4,780 € 100+ 4,320 € 250+ 4,230 € | Kokku:5,19 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 32Pins | - | TQFP | 27I/O's | CAN, SPI, UART | - | 2KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ 6,330 € 25+ 5,800 € 100+ 5,770 € 2000+ 5,730 € | Kokku:6,33 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 3,690 € 25+ 3,390 € 100+ 3,060 € 2000+ 3,000 € | Kokku:3,69 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | TQFP | 32I/O's | SPI, USART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 3,960 € 1500+ 3,880 € | Kokku:396,00 € Min: 100 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | TQFP | 26I/O's | I2C, SPI, USART, USB | - | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 6,310 € 25+ 6,190 € 100+ 6,080 € 2000+ 5,960 € | Kokku:6,31 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 8MHz | 32KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 1+ 6,310 € 25+ 6,190 € 100+ 6,080 € 2000+ 5,960 € | Kokku:63,10 € Min: 10 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 8MHz | 32KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 3,060 € 2000+ 3,000 € | Kokku:306,00 € Min: 100 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | TQFP | 32I/O's | SPI, USART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ 3,580 € 25+ 3,280 € 100+ 2,970 € 360+ 2,910 € | Kokku:3,58 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | QFN | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ 4,680 € 25+ 4,300 € 100+ 3,890 € 4000+ 3,810 € | Kokku:4,68 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | QFN | 26I/O's | I2C, SPI, UART, USART, USB | - | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ 6,200 € 25+ 5,690 € 100+ 5,140 € 360+ 5,040 € | Kokku:6,20 € Min: 1 / Mitu: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 8MHz | 32KB | 44Pins | - | VQFN | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each (Supplied on Full Reel) Täispool | 1500+ 3,770 € | Kokku:5 655,00 € Min: 1500 / Mitu: 1500 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | TQFP | 26I/O's | I2C, SPI, USART, USB | - | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 2,720 € | Kokku:5 440,00 € Min: 2000 / Mitu: 2000 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 32Pins | - | TQFP | 22I/O's | SPI, USART, USB | - | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each (Supplied on Full Reel) Täispool | 4000+ 3,770 € | Kokku:15 080,00 € Min: 4000 / Mitu: 4000 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 44Pins | - | VQFN | 26I/O's | I2C, SPI, USART, USB | - | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 416+ 4,160 € | Kokku:1 730,56 € Min: 416 / Mitu: 416 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 32Pins | - | QFN | 27I/O's | CAN, SPI, UART | - | 2KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||