AT90 Family AT90USB Series Microcontrollers 8-bit Microcontrollers:
Leiti 17 toodetLeidke poest Farnell Eesti suur valik AT90 Family AT90USB Series Microcontrollers 8-bit Microcontrollers. Meil on lai valik 8-bit Microcontrollers, näiteks PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers maailma tipptootjatelt, sealhulgas: Microchip
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,990 € 25+ 2,750 € 100+ 2,480 € 250+ 2,430 € | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | |||||
Each | 1+ 9,780 € 25+ 8,960 € 100+ 8,100 € 250+ 7,940 € | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | |||||
Each | 1+ 9,000 € 25+ 8,250 € 100+ 8,050 € 250+ 7,850 € | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | |||||
Each | 1+ 8,960 € 25+ 8,710 € 100+ 8,470 € 250+ 8,220 € | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | |||||
Each | 1+ 7,760 € 25+ 7,120 € 100+ 6,780 € 250+ 6,440 € | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 48I/O's | I2C, SPI, TWI, UART, USART, USB | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 1+ 9,090 € 25+ 8,320 € 100+ 7,960 € 1000+ 7,600 € | Min: 10 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AT90 | AT90USB | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 9,090 € 25+ 8,320 € 100+ 7,960 € 1000+ 7,600 € | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AT90 | AT90USB | |||||
Each | 260+ 6,100 € | Min: 260 / Mitu: 260 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | VQFN | 48I/O's | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | |||||
Each | 1000+ 9,110 € | Min: 1000 / Mitu: 1000 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | SPI, USART, USB | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | |||||
Each | 1+ 3,960 € 5+ 3,310 € 10+ 2,940 € 25+ 2,130 € 100+ 2,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | QFN | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AT90 | AT90USB | |||||
Each | 1+ 7,690 € 5+ 6,410 € 10+ 5,700 € 25+ 4,490 € 100+ 4,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | |||||
Each (Supplied in a Waffle Tray) | 1+ 375,920 € 3+ 319,720 € | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | SPI, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AT90 | AT90USB | |||||
Each | 260+ 8,930 € | Min: 260 / Mitu: 260 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | |||||
1288321 RoHS | Each | 1+ 11,300 € 10+ 8,480 € 100+ 6,430 € | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, USART, USB | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AT90 | AT90USB | ||||
Each | 1+ 11,910 € 10+ 7,070 € 100+ 6,030 € 250+ 5,260 € 500+ 5,120 € | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | QFN | 48I/O's | SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AT90 | AT90USB | |||||
Each | 1+ 9,600 € 5+ 8,050 € 10+ 7,190 € 25+ 6,330 € 100+ 6,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | QFN | 48I/O's | I2C, SPI, TWI, UART, USART, USB | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AT90 | AT90USB | |||||
Each | 1+ 15,640 € 10+ 10,670 € 100+ 9,350 € 250+ 8,610 € 500+ 8,020 € | Min: 1 / Mitu: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 48I/O's | SPI, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AT90 | AT90USB | |||||