8051 Family AT89S52 Series Microcontrollers 8-bit Microcontrollers:
Leiti 3 toodet8051 Family AT89S52 Series Microcontrollers 8-bit Microcontrollers
AT89S52 is a Low-power, high-performance CMOS 8-bit microcontroller with 8KB of ISP flash memory. The device uses Microchip's high-density, nonvolatile memory technology and is compatible with the industry-standard 80C51 instruction set and pinout. On-chip flash allows the program memory to be reprogrammed in-system or by a conventional nonvolatile memory programmer.
- Clocked Upto 33MHz
- FLASH: Upto 8KB, 256x8-bitInternalRAM
- 4.0V to 5.5V Operating Range
- Dual Data Pointer
- Upto 32 General Purpose Input Output Pins
- 3x 16-Bit Timer/Counters
- Flexible ISP Programming (Byte and Page Mode)
- Watchdog Timer
- Eight Interrupt Sources
- Applications: Remote Controllers, Motor Drives, Toys
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,190 € 25+ 3,130 € | Min: 1 / Mitu: 1 | 8051 Family AT89S52 Series Microcontrollers | 8051 | 24MHz | 8KB | 40Pins | DIP | 32I/O's | SPI, UART | 256Byte | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | |||||
Each | 1+ 3,360 € 25+ 3,220 € 100+ 3,070 € 250+ 3,040 € | Min: 1 / Mitu: 1 | 8051 Family AT89S52 Series Microcontrollers | 8051 | 24MHz | 8KB | 44Pins | LCC | 32I/O's | SPI, UART | 256Byte | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S52 | |||||
Each | 1+ 1,970 € 25+ 1,800 € 100+ 1,640 € 250+ 1,610 € | Min: 1 / Mitu: 1 | 8051 Family AT89S52 Series Microcontrollers | 8051 | 24MHz | 8KB | 44Pins | TQFP | 32I/O's | SPI, UART | 256Byte | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S52 | |||||