RS08 8-bit Microcontrollers:
Leiti 9 toodetLeidke poest Farnell Eesti suur valik RS08 8-bit Microcontrollers. Meil on lai valik 8-bit Microcontrollers, näiteks PIC16, PIC18, AVR & 8051 8-bit Microcontrollers maailma tipptootjatelt, sealhulgas: NXP
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,200 € 10+ 1,640 € 50+ 1,450 € 100+ 1,280 € 250+ 1,230 € Veel hinnateavet ... | RS08 Family RS08KA Series Microcontrollers | RS08 | 20MHz | 4KB | 16Pins | DIP | 14I/O's | I2C | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | RS08 | RS08KA | ||||||
Each | 1+ 3,090 € 10+ 2,090 € 50+ 1,980 € 100+ 1,860 € 250+ 1,750 € Veel hinnateavet ... | RS08 Family RS08KB Series Microcontrollers | RS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | I2C, SCI | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KB | ||||||
Each | 1+ 1,720 € 10+ 1,280 € 50+ 1,130 € 100+ 0,998 € 250+ 0,960 € Veel hinnateavet ... | RS08 Family RS08KA Series Microcontrollers | RS08 | 20MHz | 1KB | 8Pins | DIP | 4I/O's | RS232, 1-Wire | 63Byte | 40Channels | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | RS08 | RS08KA | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 2500+ 0,803 € | RS08 Family RS08KA Series Microcontrollers | RS08 | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | - | 63Byte | 8Channels | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KA | ||||||
Each | 2450+ 1,010 € | RS08 Family RS08KA Series Microcontrollers | RS08 | 10MHz | 2KB | 8Pins | SOIC | 6I/O's | Serial | 63Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KA | ||||||
Each | 1+ 0,710 € 10+ 0,570 € 25+ 0,480 € 50+ 0,460 € 100+ 0,290 € | RS08 Family RS08KA Series Microcontrollers | RS08 | 10MHz | 1KB | 8Pins | SOIC | 6I/O's | Serial | 63Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KA | ||||||
Each | 1+ 0,640 € 10+ 0,580 € 25+ 0,520 € 50+ 0,500 € 100+ 0,340 € | RS08 Family RS08KA Series Microcontrollers | RS08 | 10MHz | 2KB | 8Pins | DIP | 6I/O's | Serial | 63Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | RS08 | RS08KA | ||||||
Each | 1+ 1,660 € 10+ 1,220 € 50+ 1,130 € 100+ 0,997 € 250+ 0,945 € Veel hinnateavet ... | RS08 Family RS08KA Series Microcontrollers | RS08 | 20MHz | 2KB | 8Pins | NSOIC | 4I/O's | - | 63Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KA | ||||||
Each | 1040+ 1,330 € | RS08 Family RS08LE Series Microcontrollers | RS08 | 20MHz | 4KB | 28Pins | SOIC | 26I/O's | SCI | 256Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08LE | ||||||