18 Leitud tulemused otsingule "VISION"
Leidke poest Farnell Eesti suur valik tooteid 8-bit Microcontrollers. Meil on suur valik 8-bit Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Microchip & Silicon Labs
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,690 € 10+ 8,810 € 25+ 8,570 € 50+ 8,310 € 100+ 7,790 € Veel hinnateavet ... | C8051 Family C8051F31x Series Microcontrollers | 8051 | 25MHz | 16KB | 32Pins | LQFP | 29I/O's | I2C, SPI, UART | 1.25KB | 21Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F31x | ||||||
Each | 1+ 3,010 € 25+ 3,000 € 100+ 2,990 € 250+ 2,980 € | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F12xx | ||||||
Each | 1+ 2,600 € 25+ 2,550 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | ||||||
Each | 1+ 3,400 € 25+ 3,330 € 100+ 3,310 € 250+ 3,300 € | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | ||||||
Each | 1+ 36,030 € 5+ 33,110 € 10+ 30,190 € 25+ 26,580 € 50+ 26,050 € | C8051 Family C8051F02x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x | ||||||
Each | 1+ 3,470 € 25+ 3,410 € 100+ 3,400 € 250+ 3,390 € | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F23xx | ||||||
Each | 1+ 9,680 € 25+ 8,470 € 100+ 7,020 € 250+ 6,290 € | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | ||||||
Pack of 15 | 1+ 97,410 € | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | ||||||
Each | 1+ 7,970 € 25+ 7,950 € 100+ 7,940 € 250+ 7,930 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | ||||||
Each | 1+ 5,290 € 25+ 4,630 € 100+ 3,840 € 250+ 3,440 € | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F22xx | ||||||
Each | 1+ 5,150 € 10+ 4,280 € 25+ 3,970 € 50+ 3,780 € 100+ 3,580 € Veel hinnateavet ... | C8051 Family C8051F93x Series Microcontrollers | 8051 | 25MHz | 64KB | 32Pins | LQFP | 24I/O's | SPI, UART | 4KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F93x | ||||||
Each | 1+ 7,350 € 25+ 7,200 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | ||||||
Pack of 10 | 1+ 73,290 € 25+ 71,820 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | ||||||
Each | 1+ 8,470 € 10+ 7,030 € 25+ 5,980 € 50+ 5,860 € 100+ 5,730 € Veel hinnateavet ... | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | ||||||
Each | 1+ 8,110 € 25+ 8,050 € 100+ 7,980 € 250+ 7,970 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | LCC | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | ||||||
Each | 1+ 14,190 € 10+ 11,710 € 25+ 10,700 € 50+ 10,410 € 100+ 10,120 € | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | ||||||
Each | 1+ 12,780 € 10+ 10,610 € 25+ 9,920 € 50+ 9,660 € 100+ 9,400 € | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | ||||||
Tube of 14 | 1+ 56,530 € 5+ 41,300 € 10+ 35,110 € 25+ 32,020 € 100+ 29,560 € Veel hinnateavet ... | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | ||||||