MPC5 Family MPC57xx Series Microcontrollers 32-bit Microcontrollers:
Leiti 16 toodetLeidke poest Farnell Eesti suur valik MPC5 Family MPC57xx Series Microcontrollers 32-bit Microcontrollers. Meil on lai valik 32-bit Microcontrollers, näiteks PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers maailma tipptootjatelt, sealhulgas: Nxp
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,360 € 5+ 28,220 € 10+ 24,350 € 25+ 23,010 € 50+ 22,550 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each | 1+ 51,530 € 5+ 46,380 € 10+ 37,840 € 25+ 35,720 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each | 1+ 40,310 € 5+ 36,280 € 10+ 33,390 € 25+ 32,000 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each | 1+ 22,600 € 5+ 20,400 € 10+ 18,200 € 25+ 16,270 € 50+ 15,940 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | 3.15V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each | 1+ 53,400 € 5+ 48,760 € 10+ 44,120 € 25+ 41,800 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 516Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each | 450+ 29,880 € | Min: 450 / Mitu: 450 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 6MB | 256Pins | MAPBGA | 178I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each | 1+ 38,600 € 5+ 37,640 € 10+ 36,670 € 25+ 35,940 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, Ethernet, SCI, SPI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each | 200+ 47,130 € | Min: 200 / Mitu: 200 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 300MHz | 8MB | 516Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each | 1+ 39,360 € 5+ 35,800 € 10+ 32,230 € 25+ 30,450 € 50+ 29,840 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 6MB | 176Pins | LQFP | 129I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each | 1+ 55,750 € 5+ 51,010 € 10+ 46,260 € 25+ 44,830 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 300MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each | 1+ 27,550 € 5+ 26,760 € 10+ 25,960 € 25+ 25,560 € 50+ 25,050 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 3MB | 100Pins | MAPBGA | - | CAN, ENET, I2C, I2S, LIN, SPI | 384KB | 52Channels | 10Bit, 12Bit | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each | 1+ 40,430 € 5+ 37,790 € 10+ 35,150 € 25+ 34,720 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each | 450+ 37,260 € | Min: 450 / Mitu: 450 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 6MB | 256Pins | BGA | 178I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each | 1+ 29,910 € 5+ 24,780 € 10+ 22,220 € 25+ 20,510 € 50+ 19,140 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 516Pins | BGA | - | CAN, Ethernet, LIN, SPI, USB | 512KB | 16Channels | 16Bit | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each | 1+ 46,570 € 10+ 42,490 € 100+ 39,080 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | BGA | - | CAN, Ethernet, LIN, SPI, USB | 512KB | 16Channels | 16Bit | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each | 1+ 43,780 € 5+ 42,560 € 10+ 41,340 € 25+ 38,910 € 50+ 29,040 € | Min: 1 / Mitu: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 6MB | 324Pins | BGA | 246I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||