KM-ta

FT32 32-bit Microcontrollers:

Leiti 24 toodet
Leidke poest Farnell Eesti suur valik FT32 32-bit Microcontrollers. Meil on lai valik 32-bit Microcontrollers, näiteks PIC32, RX, Power Architecture & AVR32 32-bit Microcontrollers maailma tipptootjatelt, sealhulgas: Bridgetek
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2946880

RoHS

Each
1+
6,110 €
10+
5,990 €
25+
5,870 €
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
80Pins
LQFP
42I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946878

RoHS

Each
1+
9,110 €
10+
7,520 €
25+
6,160 €
50+
6,150 €
100+
6,140 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946873

RoHS

Each
1+
13,400 €
10+
10,180 €
25+
9,760 €
50+
9,270 €
100+
8,770 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2729643

RoHS

Each
1+
6,030 €
10+
5,000 €
25+
4,650 €
50+
4,440 €
100+
4,220 €
Veel hinnateavet ...
FT32 Family FT93x Series Microcontrollers
FT32
32 bit
100MHz
256KB
68Pins
QFN
40I/O's
I2C, SPI, UART, USB
32KB
3Channels
8Bit
-
-
-40°C
85°C
Surface Mount
FT32
FT93x
2946884

RoHS

Each
1+
13,790 €
10+
12,060 €
25+
9,990 €
50+
8,960 €
100+
8,270 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
80Pins
LQFP
42I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946872

RoHS

Each
1+
12,430 €
10+
9,710 €
25+
8,070 €
50+
8,060 €
100+
8,050 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2503918

RoHS

Each
1+
12,010 €
10+
9,930 €
25+
8,440 €
50+
8,050 €
100+
7,640 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
2946882

RoHS

Each
1+
10,230 €
10+
8,570 €
25+
8,260 €
50+
7,910 €
100+
7,550 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
80Pins
LQFP
42I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946879

RoHS

Each
152+
5,350 €
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946886

RoHS

Each
1+
8,080 €
10+
6,700 €
25+
6,240 €
50+
5,840 €
100+
5,440 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
80Pins
LQFP
42I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946887

RoHS

Each
1+
14,120 €
10+
12,780 €
25+
8,920 €
50+
8,570 €
100+
8,210 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946885

RoHS

Each
1+
11,480 €
10+
9,330 €
25+
8,900 €
50+
8,320 €
100+
7,730 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946883

RoHS

Each
1+
12,440 €
10+
10,290 €
25+
8,740 €
50+
8,340 €
100+
7,920 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2503923

RoHS

Each
1+
11,150 €
10+
9,220 €
25+
7,830 €
50+
7,470 €
100+
7,090 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
2503917

RoHS

Each
1+
11,450 €
10+
9,470 €
25+
8,040 €
50+
7,670 €
100+
7,280 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
2729644

RoHS

Each
1+
10,100 €
10+
7,810 €
25+
7,450 €
50+
6,960 €
100+
6,470 €
Veel hinnateavet ...
FT32 Family FT93x Series Microcontrollers
FT32
32 bit
100MHz
256KB
56Pins
QFN
28I/O's
I2C, SPI, UART, USB
32KB
3Channels
8Bit
-
-
-40°C
85°C
Surface Mount
FT32
FT93x
2503931

RoHS

Each
1+
10,020 €
10+
8,290 €
25+
7,040 €
50+
6,720 €
100+
6,370 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
I2C, SPI, UART, USB
64KB
4Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
2503916

RoHS

Each
1+
11,450 €
10+
9,470 €
25+
8,040 €
50+
7,670 €
100+
7,280 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
2503929

RoHS

Each
1+
10,750 €
10+
8,890 €
25+
7,550 €
50+
7,200 €
100+
6,840 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
CAN, I2C, SPI, UART, USB
64KB
4Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
2946875

RoHS

Each
1+
14,870 €
10+
13,460 €
25+
9,840 €
50+
9,090 €
100+
8,340 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946874

RoHS

Each
1+
12,130 €
10+
10,010 €
25+
8,180 €
50+
8,170 €
100+
8,160 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946881

RoHS

Each
1+
13,140 €
10+
10,870 €
25+
9,230 €
50+
8,810 €
100+
8,360 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946876

RoHS

Each
1+
14,390 €
10+
12,990 €
25+
9,800 €
50+
9,150 €
100+
8,500 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946877

RoHS

Each
1+
15,020 €
10+
13,140 €
25+
10,890 €
50+
9,760 €
100+
9,010 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
1–24 24-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account