MSP430 Family MSP430G2x Series Microcontrollers 16-bit Microcontrollers:
Leiti 16 toodetMSP430 Family MSP430G2x Series Microcontrollers 16-bit Microcontrollers
The MSP430G2x44 series is an ultra-low-power mixed-signal microcontroller with two built-in 16-bit timers, a universal serial communication interface (USCI), 10-bit analog-to-digital converter (ADC) with integrated reference and data transfer controller (DTC), and 32 I/O pins.
- Low Supply-Voltage Range: 1.8 V to 3.6 V
- Active Mode: 270 µA at 1 MHz, 2.2 V
- Ultra-Fast Wakeup From Standby Mode in Less Than 1 µs
- 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
- Internal Frequencies up to 16 MHz With Four Calibrated Frequencies
- 10-Bit 200-ksps Analog-to-Digital Converter (ADC) With Internal Reference
- ADC with Sample-and-Hold, Autoscan, and Data Transfer Controller
- Serial Onboard Programming, No External Programming Voltage Needed
- Programmable Code Protection by Security Fuse
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1866836 RoHS | Each | 1+ 3,490 € 10+ 2,640 € 50+ 2,420 € 100+ 2,010 € 250+ 1,970 € | Kokku:3,49 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 1KB | 20Pins | DIP | 16I/O's | - | I2C, SPI, USI | - | 128Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
1866882 RoHS | Each | 1+ 2,640 € 10+ 1,720 € 50+ 1,380 € 100+ 1,100 € | Kokku:2,64 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 4KB | 14Pins | TSSOP | 10I/O's | - | I2C, SPI, USI | - | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123270 RoHS | Each | 1+ 1,510 € 10+ 1,100 € 50+ 0,998 € 100+ 0,822 € 250+ 0,799 € Veel hinnateavet ... | Kokku:1,51 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | - | I2C, SPI, USI | - | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123268 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,220 € 10+ 0,887 € 50+ 0,802 € 100+ 0,710 € 250+ 0,666 € Veel hinnateavet ... | Kokku:1,22 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 2KB | 8Pins | SOIC | 4I/O's | - | I2C, SPI | - | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3008436 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 3,110 € 10+ 2,320 € 50+ 2,130 € 100+ 1,920 € 250+ 1,810 € Veel hinnateavet ... | Kokku:3,11 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 16KB | 32Pins | QFN | 24I/O's | - | I2C, LIN, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3008436RL RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 100+ 1,920 € 250+ 1,810 € 500+ 1,760 € 1000+ 1,700 € 2500+ 1,670 € | Kokku:192,00 € Min: 100 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 16KB | 32Pins | QFN | 24I/O's | - | I2C, LIN, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123268RL RoHS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,710 € 250+ 0,666 € 500+ 0,639 € 1000+ 0,618 € 2500+ 0,595 € | Kokku:71,00 € Min: 100 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 8Pins | SOIC | 4I/O's | SOIC | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
2113748 RoHS | Each | 1+ 3,010 € 10+ 2,260 € 50+ 2,060 € 100+ 1,800 € 250+ 1,730 € Veel hinnateavet ... | Kokku:3,01 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 16KB | 20Pins | DIP | 16I/O's | - | I2C, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
1812187 RoHS | Each | 1+ 1,440 € | Kokku:1,44 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 512Byte | 14Pins | TSSOP | 10I/O's | - | - | - | 128Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
2325723 RoHS | Each | 1+ 1,320 € | Kokku:1,32 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 4KB | 20Pins | DIP | 16I/O's | - | I2C, LIN, SPI, UART | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
1866857 RoHS | Each | 1+ 1,900 € 10+ 1,400 € 50+ 1,280 € 100+ 1,050 € | Kokku:1,90 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 2KB | 20Pins | DIP | 16I/O's | - | I2C, SPI, USI | - | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
2325721 RoHS | Each | 1+ 2,130 € 10+ 1,590 € 50+ 1,450 € | Kokku:2,13 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 2KB | 20Pins | DIP | 16I/O's | - | I2C, LIN, SPI, UART | - | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
1866891 RoHS | Each | 1+ 2,480 € 10+ 1,860 € 50+ 1,580 € 100+ 1,530 € 250+ 1,480 € Veel hinnateavet ... | Kokku:2,48 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 4KB | 14Pins | TSSOP | 10I/O's | - | I2C, SPI, USI | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
2325726 RoHS | Each | 1+ 2,080 € 25+ 1,830 € 50+ 1,650 € 100+ 1,470 € 250+ 1,380 € Veel hinnateavet ... | Kokku:2,08 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 16KB | 32Pins | QFN | 24I/O's | - | I2C, LIN, SPI, UART | - | 512Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430G2x | MSP430 | ||||
2325675 RoHS | Each | 1+ 1,230 € 25+ 1,210 € 50+ 1,190 € 100+ 1,160 € 250+ 1,140 € Veel hinnateavet ... | Kokku:1,23 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 8KB | 32Pins | QFN | 24I/O's | - | I2C, LIN, SPI, UART | - | 512Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430G2x | MSP430 | ||||
2325695 RoHS | Each | 1+ 1,300 € 25+ 1,140 € 50+ 1,080 € 100+ 0,951 € 250+ 0,937 € Veel hinnateavet ... | Kokku:1,30 € Min: 1 / Mitu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 8KB | 14Pins | TSSOP | 10I/O's | - | I2C, SPI | - | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430G2x | MSP430 | ||||