MSP430 Family MSP430F5x Series Microcontrollers 16-bit Microcontrollers:
Leiti 12 toodetMSP430 Family MSP430F5x Series Microcontrollers 16-bit Microcontrollers
The MSP430F51x2 microcontrollers include two 16-bit high-resolution timers, two USCIs (USCI_A0 and USCI_B0), a 32-bit hardware multiplier, a high-performance 10-bit ADC, an on-chip comparator, a 3-channel DMA, 5-V tolerant I/Os, and up to 29 I/O pins.
- Low Supply-Voltage Range: 3.6 V Down to 1.8 V
- Active Mode (AM): 180 µA/MHz
- Standby Mode (LPM3 WDT Mode, 3 V): 1.1 µA
- Off Mode (LPM4 RAM Retention, 3 V): 0.9 µA
- Wake up From Standby Mode in Less Than 5 µs
- 16-Bit RISC Architecture, Extended Memory, 40-ns Instruction Cycle Time
- Fully Integrated LDO With Programmable Regulated Core Supply Voltage
- Unified Clock System
- Hardware Multiplier Supports 32-Bit Operations
- Universal Serial Communication Interfaces (USCIs)
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123234 RoHS | Each | 1+ 8,470 € 10+ 6,260 € 25+ 6,190 € 50+ 6,120 € 100+ 6,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 20MHz | 512KB | 100Pins | LQFP | 74I/O's | - | I2C, SPI, UART | - | 66KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3123226 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 3,540 € 10+ 2,700 € 25+ 2,490 € 50+ 2,380 € 100+ 2,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 32KB | 40Pins | QFN | 29I/O's | - | I2C, SPI, UART | - | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
3385902 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 5,020 € 10+ 3,840 € 25+ 3,540 € 50+ 3,380 € 100+ 3,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 64KB | 48Pins | VQFN | 38I/O's | - | I2C, SPI, UART | - | 6KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3385902RL RoHS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 3,210 € 250+ 3,050 € 500+ 2,970 € | Min: 100 / Mitu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 64KB | 48Pins | VQFN | 38I/O's | - | I2C, SPI, UART | - | 6KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3123226RL RoHS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 2,260 € 250+ 2,090 € 500+ 1,910 € | Min: 100 / Mitu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16 bit | 25MHz | 25MHz | 32KB | 40Pins | QFN | 29I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
2325756 RoHS | Each | 1+ 6,530 € 10+ 5,370 € 25+ 4,980 € 50+ 4,720 € 100+ 4,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 256KB | 100Pins | LQFP | 87I/O's | - | I2C, SPI, UART | - | 16KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
2325742 RoHS | Each | 1+ 5,950 € 10+ 5,370 € 25+ 4,970 € 50+ 4,710 € 100+ 4,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 128KB | 64Pins | VQFN | 47I/O's | - | I2C, SPI, UART | - | 10KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
2081250 RoHS | Each | 1+ 5,790 € 10+ 4,720 € 25+ 4,470 € 50+ 4,170 € 100+ 3,860 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 128KB | 80Pins | LQFP | 67I/O's | - | I2C, SPI, UART | - | 16KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
2325685 RoHS | Each | 1+ 2,960 € 10+ 2,630 € 25+ 2,570 € 50+ 2,500 € 100+ 2,440 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 64KB | 80Pins | LQFP | 63I/O's | - | I2C, SPI, UART | - | 6KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
2070272 RoHS | Each | 1+ 5,830 € 10+ 4,760 € 25+ 4,470 € 50+ 4,180 € 100+ 3,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 128KB | 48Pins | VQFN | 38I/O's | - | I2C, SPI | - | 10KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
2057046 RoHS | Each | 1+ 2,200 € 10+ 2,180 € 25+ 2,150 € 50+ 2,130 € 100+ 2,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 32KB | 40Pins | QFN | 29I/O's | - | I2C, SPI, UART | - | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
1866820 RoHS | Each | 1+ 6,970 € 10+ 5,730 € 25+ 5,310 € 50+ 5,040 € 100+ 4,760 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 128KB | 64Pins | QFN | 47I/O's | - | I2C, IrDA, LIN, SPI, UART, USB | - | 10KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 |