S12 16-bit Microcontrollers:
Leiti 25 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,930 € 10+ 4,840 € 25+ 4,620 € 50+ 4,320 € 100+ 4,010 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ 6,550 € 10+ 4,980 € 25+ 4,630 € 50+ 4,400 € 100+ 4,060 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ 6,350 € 10+ 4,510 € 25+ 4,300 € 50+ 4,020 € 100+ 3,730 € | Min: 1 / Mitu: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ 8,880 € 10+ 6,930 € 25+ 6,450 € 50+ 6,180 € 100+ 5,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 240KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 11KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ 4,540 € 10+ 3,460 € 25+ 3,190 € 50+ 2,930 € 100+ 2,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each Pakendivõimalused | 1+ 5,360 € 10+ 4,140 € 25+ 3,830 € 50+ 3,750 € 100+ 3,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12P Series Microcontrollers | S12 | 16 bit | 32MHz | 64KB | 48Pins | HVQFN | 34I/O's | CAN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12P | S12 | AEC-Q100 | |||||
Each Pakendivõimalused | 100+ 3,660 € 250+ 3,580 € 500+ 3,490 € | Min: 100 / Mitu: 1 | S12 Family S12P Series Microcontrollers | S12 | 16 bit | 32MHz | 64KB | 48Pins | HVQFN | 34I/O's | CAN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12P | S12 | AEC-Q100 | |||||
Each | 1+ 5,280 € 10+ 4,050 € 25+ 3,740 € 50+ 3,570 € 100+ 3,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1250+ 2,950 € | Min: 1250 / Mitu: 1250 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 16I/O's | LIN, SCI, SPI | 2KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1250+ 2,270 € | Min: 1250 / Mitu: 1250 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1250+ 2,540 € | Min: 1250 / Mitu: 1250 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | |||||
2900146 RoHS | Each | 1+ 6,130 € 10+ 4,990 € 25+ 4,730 € 50+ 4,500 € 100+ 4,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 32Pins | LQFP | 12I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | ||||
2900145 RoHS | Each | 1+ 6,400 € 10+ 5,210 € 25+ 4,940 € 50+ 4,700 € 100+ 4,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | ||||
Each | 1+ 6,020 € 10+ 4,710 € 25+ 4,490 € 50+ 4,200 € 100+ 3,900 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ 5,440 € 10+ 4,480 € 25+ 4,300 € 50+ 4,150 € 100+ 3,990 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 64Pins | LQFP | 54I/O's | SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ 4,400 € 10+ 3,570 € 25+ 3,320 € 50+ 3,120 € 100+ 2,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ 12,170 € 10+ 9,890 € 25+ 9,340 € 50+ 8,840 € 100+ 8,390 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12X Family S12XH Series Microcontrollers | S12 | 16 bit | 40MHz | 128KB | 112Pins | LQFP | - | CAN, I2C, SCI, SPI | 8KB | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XHY | S12 | - | |||||
Each | 1+ 5,230 € 10+ 4,690 € 25+ 4,600 € 50+ 4,560 € 100+ 4,520 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 192KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 11KB | 16Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ 4,310 € 10+ 3,500 € 25+ 3,310 € 50+ 3,130 € 100+ 2,970 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 2KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ 3,850 € 10+ 2,920 € 25+ 2,690 € 50+ 2,560 € 100+ 2,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
2900144 RoHS | Each | 1+ 5,310 € 10+ 4,080 € 25+ 3,770 € 50+ 3,600 € 100+ 3,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 16I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | ||||
Each | 1+ 6,550 € 10+ 5,120 € 25+ 4,890 € 50+ 4,570 € 100+ 4,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
2900150 RoHS | Each | 1+ 7,460 € 10+ 6,530 € 25+ 5,410 € 50+ 4,850 € 100+ 4,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LIN, SCI, SPI | 6KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | ||||
Each | 1+ 9,310 € 10+ 7,200 € 25+ 6,860 € 50+ 6,410 € 100+ 5,960 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 192KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 11KB | 16Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ 5,080 € 10+ 4,110 € 25+ 3,620 € 50+ 3,490 € 100+ 3,360 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 48Pins | LQFP | 28I/O's | LIN, SCI, SPI | 2KB | 6Channels | 10Bit | - | 1.8V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | AEC-Q100 | |||||