16-bit Microcontrollers:
Leiti 267 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,230 € 10+ 8,470 € 25+ 8,000 € 50+ 7,760 € 100+ 6,780 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers | R8C | 16 bit | 20MHz | 32KB | 52Pins | LQFP | 41I/O's | I2C, LIN, UART | 2KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ 4,010 € 10+ 3,900 € 25+ 3,800 € 50+ 3,690 € 100+ 3,620 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | 16 bit | 20MHz | 32KB | 32Pins | LQFP | 27I/O's | I2C, LIN, UART | 2.5KB | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | 85°C | Surface Mount | R8C/3x | R8C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,140 € 10+ 1,610 € 25+ 1,470 € 50+ 1,400 € 100+ 1,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RL78 Family RL78/L1x Series RL78/L1C Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 80Pins | LFQFP | 65I/O's | I2C, CSI, UART | 1KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,330 € 250+ 1,250 € 500+ 1,210 € 1000+ 1,100 € | Min: 100 / Mitu: 1 | RL78 Family RL78/L1x Series RL78/L1C Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 80Pins | LFQFP | 65I/O's | I2C, CSI, UART | 1KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | |||||
Each | 1+ 4,180 € 25+ 3,840 € | Min: 1 / Mitu: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | DIP | 17I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | - | |||||
Each | 1+ 7,740 € 10+ 7,470 € 25+ 7,320 € 50+ 7,170 € 100+ 7,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | 16 bit | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | I2C, LIN, UART | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ 3,670 € 25+ 3,410 € 100+ 3,120 € 250+ 3,110 € | Min: 1 / Mitu: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 48Pins | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | |||||
MICROCHIP | Each | 1+ 5,360 € 25+ 4,920 € 100+ 4,470 € 416+ 4,380 € | Min: 1 / Mitu: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 128KB | 44Pins | VQFN-EP | 34I/O's | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega128 | AVR | - | ||||
Each | 1+ 5,120 € 25+ 4,680 € 100+ 4,230 € 250+ 4,150 € | Min: 1 / Mitu: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 11,470 € 10+ 8,500 € 25+ 8,170 € 50+ 8,160 € 100+ 7,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | R8C Family R8C/2x Series R8C/27 Group Microcontrollers | R8C | 16 bit | 20MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, LIN, UART | 1.5KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ 2,560 € 25+ 2,350 € 100+ 2,130 € 250+ 2,100 € | Min: 1 / Mitu: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 48Pins | TQFP | 39I/O's | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | - | |||||
Each | 1+ 3,540 € 25+ 3,250 € 100+ 2,930 € 250+ 2,870 € | Min: 1 / Mitu: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 48Pins | TQFP | 39I/O's | I2C, I2S, LIN, SPI, UART | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | |||||
Each | 1+ 3,570 € 25+ 3,270 € 100+ 2,950 € 250+ 2,890 € | Min: 1 / Mitu: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | SSOP | 17I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ 2,650 € 25+ 2,540 € 100+ 2,430 € 250+ 2,310 € | Min: 1 / Mitu: 1 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | AEC-Q100 | |||||
Each | 1+ 3,580 € 25+ 3,280 € 100+ 3,270 € 250+ 3,250 € | Min: 1 / Mitu: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ 6,140 € 10+ 4,740 € 25+ 4,390 € 50+ 4,040 € 100+ 3,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
MICROCHIP | Each | 1+ 3,370 € 25+ 3,100 € 100+ 2,800 € 360+ 2,740 € | Min: 1 / Mitu: 1 | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 16KB | 44Pins | VQFN-EP | 34I/O's | I2C, SPI, USART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega16 | AVR | - | ||||
Each | 1+ 5,910 € 25+ 5,420 € 100+ 4,910 € 250+ 4,810 € | Min: 1 / Mitu: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega128 | AVR | - | |||||
Each | 1+ 3,750 € 25+ 3,430 € 100+ 3,270 € 250+ 3,110 € | Min: 1 / Mitu: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | SOIC | 17I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ 3,540 € 25+ 3,220 € 100+ 3,080 € 250+ 2,930 € | Min: 1 / Mitu: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | SOIC | 17I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ 11,580 € 10+ 10,140 € 25+ 8,400 € 50+ 7,530 € 100+ 6,950 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | R8C Family R8C/3x Series R8C/35C Group Microcontrollers | R8C | 16 bit | 20MHz | 128KB | 52Pins | LQFP | 47I/O's | I2C, LIN, UART | 10KB | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | 85°C | Surface Mount | R8C/3x | R8C | - | |||||
Each | 1+ 3,300 € 25+ 3,020 € 100+ 3,010 € 250+ 2,990 € | Min: 1 / Mitu: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | SSOP | 17I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ 5,150 € 10+ 4,070 € 25+ 3,790 € 50+ 3,610 € 100+ 3,440 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ 5,170 € 25+ 4,750 € 100+ 4,690 € 250+ 4,620 € | Min: 1 / Mitu: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 44Pins | QFN | 34I/O's | I2C, SPI, UART, USB | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 4,410 € 10+ 3,510 € 25+ 3,290 € 50+ 3,120 € 100+ 2,890 € | Min: 1 / Mitu: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 |