SILICON LABS ARM Microcontrollers:
Leiti 782 toodetLeidke poest Farnell Eesti suur valik tooteid SILICON LABS ARM Microcontrollers. Meil on lai valik tooteid ARM Microcontrollers, näiteks EFM32 Family EFM32GG Series Microcontrollers, EFM32 Family EFM32LG Series Microcontrollers, EFM32 Family EFM32TG Series Microcontrollers & EFM32 Family EFM32HG Series Microcontrollers tootjalt Silicon Labs
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,210 € 10+ 14,570 € 25+ 13,970 € 50+ 13,140 € 100+ 12,310 € | Min: 1 / Mitu: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 100Pins | TQFP | - | 83I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 5,140 € 10+ 4,450 € 25+ 4,140 € 50+ 3,810 € 100+ 3,510 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | |||||
Each | 1+ 2,520 € 10+ 2,470 € 25+ 2,420 € 50+ 2,370 € 100+ 2,320 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 64Pins | TQFP | - | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | - | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 6,480 € 10+ 5,300 € 25+ 4,850 € 50+ 4,770 € 100+ 4,760 € | Min: 1 / Mitu: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 16,160 € 10+ 12,910 € 25+ 11,810 € 50+ 10,870 € 100+ 9,940 € | Min: 1 / Mitu: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 9,080 € 10+ 7,520 € 25+ 6,830 € 50+ 6,280 € 100+ 5,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 40MHz | - | 1MB | 48Pins | QFN | - | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG12 | |||||
Each | 1+ 6,990 € 10+ 6,060 € 25+ 5,380 € 50+ 4,950 € 100+ 4,850 € | Min: 1 / Mitu: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | - | 32 bit | 97.5MHz | - | 1.152MB | 56Pins | QFN-EP | - | 37I/O's | I2C, SPI, USART, USB | - | 256KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||
Each | 1+ 3,180 € 10+ 3,050 € 25+ 2,990 € 50+ 2,920 € 100+ 2,860 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 40MHz | - | 128KB | 48Pins | QFN | - | 32I/O's | I2C, I2S, SPI, USART | - | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG1 | |||||
Each | 1+ 8,480 € 10+ 7,030 € 25+ 6,560 € 50+ 6,510 € 100+ 6,500 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 1MB | 64Pins | QFN | - | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 4,080 € 10+ 3,570 € 25+ 2,960 € 50+ 2,650 € 100+ 2,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | 76.8MHz | - | 512KB | 32Pins | QFN | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ 1,820 € 10+ 1,790 € 25+ 1,770 € 50+ 1,740 € 100+ 1,710 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | 76.8MHz | - | 256KB | 32Pins | QFN | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ 1,730 € 10+ 1,660 € 25+ 1,630 € 50+ 1,590 € 100+ 1,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 25MHz | - | 32KB | 24Pins | QFN | - | 17I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ 3,850 € 10+ 3,160 € 25+ 2,840 € 50+ 2,740 € 100+ 2,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | - | 24I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 20,170 € 10+ 13,770 € 25+ 12,650 € 50+ 11,070 € 100+ 10,850 € | Min: 1 / Mitu: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 2MB | 100Pins | TQFP | - | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 6,160 € 10+ 4,470 € 25+ 4,160 € 50+ 3,920 € 100+ 3,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 24Pins | QFN | - | 17I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 4,700 € 10+ 3,520 € 25+ 3,180 € 50+ 3,070 € 100+ 2,940 € | Min: 1 / Mitu: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 2,640 € 10+ 1,720 € 25+ 1,550 € 50+ 1,510 € 100+ 1,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | 76.8MHz | - | 64KB | 40Pins | QFN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 18,180 € 10+ 15,060 € 25+ 14,440 € 50+ 13,580 € 100+ 12,710 € | Min: 1 / Mitu: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 10,140 € 10+ 9,000 € 25+ 7,990 € 50+ 7,790 € 100+ 7,580 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ 3,250 € 10+ 2,130 € 25+ 1,970 € 50+ 1,940 € 100+ 1,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | 76.8MHz | - | 256KB | 40Pins | QFN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ 8,090 € 10+ 5,970 € 25+ 5,550 € 50+ 5,440 € 100+ 5,320 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 40MHz | - | 1MB | 125Pins | BGA | - | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ 11,920 € 10+ 7,220 € 25+ 6,450 € 50+ 5,840 € 100+ 5,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 40MHz | - | 1MB | 48Pins | QFN | - | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ 4,260 € 10+ 3,550 € 25+ 2,850 € 50+ 2,770 € 100+ 2,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 48Pins | QFP | - | 37I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 32KB | 22Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ 4,600 € 10+ 3,820 € 25+ 3,320 € 50+ 3,310 € 100+ 3,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 32Pins | QFN | - | 24I/O's | I2C, SPI, UART, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | |||||
Each | 1+ 5,820 € 10+ 4,170 € 25+ 3,880 € 50+ 3,570 € 100+ 3,150 € | Min: 1 / Mitu: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 48Pins | TQFP | - | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | - | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG |