6 Leitud tulemused otsingule "P"
Leidke poest Farnell Eesti suur valik tooteid FLASH. Meil on suur valik FLASH, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Microchip & Integrated Silicon Solution / Issi
Kuva
Ostja
Insener
Tootja
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,500 € 25+ 1,470 € 100+ 1,430 € 250+ 1,390 € | Serial NOR | 8Mbit | 1M x 8bit | SPI | DIP | 8Pins | 50MHz | - | 2.7V | 3.6V | 3.3V | Through Hole | 0°C | 70°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 2,660 € 25+ 2,570 € | Parallel NOR | 1Mbit | 128K x 8bit | Parallel | DIP | 32Pins | 14MHz | 70ns | 4.5V | 5.5V | 5V | Through Hole | 0°C | 70°C | 5V Parallel NOR Flash Memories | ||||||
Each | 1+ 3,630 € 25+ 3,520 € | Parallel NOR | 4Mbit | 512K x 8bit | Parallel | PDIP | 32Pins | - | 70ns | 4.5V | 5.5V | 5V | Through Hole | 0°C | 70°C | 5V Parallel NOR Flash Memories | ||||||
MICROCHIP | Each | 1+ 3,810 € 10+ 3,740 € 33+ 3,680 € 55+ 3,640 € 110+ 3,580 € Veel hinnateavet ... | - | - | - | Parallel | - | 32Pins | - | - | - | - | - | - | - | - | - | |||||
MICROCHIP | Each | 1+ 4,430 € 10+ 4,360 € 33+ 4,300 € 55+ 4,220 € 110+ 4,150 € | - | - | - | Parallel | - | 32Pins | - | - | - | - | - | - | - | - | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 480+ 5,140 € | SLC NAND | 2Gbit | 256M x 8bit | SPI | WSON | 8Pins | 104MHz | - | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V SLC NAND Flash Memories | |||||