1.8V Parallel NOR Flash Memories FLASH:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Flash Memory Type
Memory Size
Memory Density
Memory Configuration
Flash Memory Configuration
IC Interface Type
Interfaces
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,990 € 10+ 13,910 € 25+ 13,480 € 50+ 13,150 € 100+ 12,820 € | Min: 1 / Mitu: 1 | Parallel NOR | - | 512Mbit | 64M x 8bit | - | - | CFI, Parallel | FBGA | - | 24Pins | - | 166MHz | - | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Parallel NOR Flash Memories | |||||
4128115 | Each | 1+ 12,830 € 10+ 12,180 € 25+ 11,720 € 50+ 11,520 € 100+ 11,290 € | Min: 1 / Mitu: 1 | Parallel NOR | 512Mbit | 512Mbit | 64M x 8bit | 64M x 8bit | Parallel | Parallel | FBGA | FBGA | 24Pins | 166MHz | 166MHz | 96ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 105°C | 1.8V Parallel NOR Flash Memories | ||||
Each | 1+ 2,840 € 10+ 2,270 € 25+ 2,190 € 50+ 2,110 € 100+ 2,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Parallel NOR | - | 16Mbit | 2M x 8bit | - | - | CFI, Parallel | FBGA | - | 48Pins | - | - | 70ns | 1.65V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Parallel NOR Flash Memories | |||||