NAND FLASH:
Leiti 6 toodetLeidke poest Farnell Eesti suur valik NAND FLASH. Meil on lai valik FLASH, näiteks Serial NOR, Parallel NOR, SLC NAND & 3D TLC NAND FLASH maailma tipptootjatelt, sealhulgas: Micron & Alliance Memory
Kuva
Ostja
Insener
Tootja
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 96,440 € | NAND | 128GB | 128G x 8bit | Parallel | TFBGA | 153Pins | 1.066GHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 95°C | 3.3V eMMC NAND Flash Memories | ||||||
Each | 1+ 55,430 € | NAND | 512Gbit | 64G x 8bit | Parallel | TFBGA | 153Pins | 1.066GHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 95°C | 3.3V UFS NAND Flash Memories | ||||||
Each | 1+ 14,350 € 10+ 12,050 € 25+ 11,590 € 50+ 10,760 € 100+ 10,040 € | NAND | 6Gbit | 6G x 1bit | Parallel | VFBGA | 137Pins | 208MHz | 22ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Parallel NAND with Mobile LPDDR Flash Memories | ||||||
Each | 1+ 25,950 € | NAND | 8Gbit | 1G x 8bit | SPI | LGA | 8Pins | 100MHz | - | 1.7V | 1.98V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V SPI NAND Flash Memories | ||||||
Each | 1+ 25,890 € 5+ 23,300 € 10+ 21,620 € 25+ 20,550 € 50+ 19,130 € | NAND | 256Gbit | 32G x 8bit | Parallel | TFBGA | 153Pins | 1.066GHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 95°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ 14,380 € 10+ 14,110 € 25+ 13,830 € 50+ 13,550 € 100+ 13,260 € | NAND | 8Gbit | 1G x 8bit | SPI | LGA | 8Pins | 120MHz | - | 3V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V SPI NAND Flash Memories | ||||||