Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 9,000 € |
| 10+ | 7,450 € |
| 25+ | 6,900 € |
| 100+ | 5,840 € |
| 300+ | 5,690 € |
| 500+ | 5,370 € |
Tooteteave
Toote ülevaade
MAX14431CAEE+ is a fast, low-power, 4-channel, digital galvanic isolator. This device transfers digital signals between circuits with different power domains while using as little as 0.58mW per channel at 1Mbps with a 1.8V supply. It offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. This device has independent 1.71V to 5.5V supplies on each side of the isolator also makes the device suitable for use as level translators. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A. It is used in applications such as isolated SPI interface, fieldbus communications for industrial automation, isolated RS-485/RS-422, CAN, battery management, and medical systems.
- Robust galvanic isolation for fast digital signals
- 3/1 channel configuration, 200Mbps data rate, default low output
- Active high ENA polarity, 3KVRMS isolation voltage
- Supply voltage range from 1.71V to 5.5V
- Supply current is 0.62mA typical at (500KHz square wave, CL = 0pF, VDDA = 5V)
- Input capacitance is 2pF typical at (IN-, fSW = 1MHz)
- Common-mode transient immunity is 50kV/µs typical at (IN- = GND- or VDD- )
- Propagation delay is 5.4ns typical at (4.5V ≤ VDD ≤ 5.5V)
- Operating temperature range from -40°C to +125°C
- 16-pin QSOP package
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Interface
Digital Isolator
Analog Devices
QSOP
16Pins
200Mbps
CMOS, TTL
Galvanic
-40°C
-
MSL 1 - Unlimited
4Channels
1.71V
5.5V
MAX14431CASE+
Evaluation Kit MAX14431CASE+
CMOS
Digital Isolator
3kV
125°C
-
No SVHC (04-Feb-2026)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat