Blackfin+ Series Digital Signal Processors:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
Interfaces
RAM Memory Size
No. of Cores
Program Memory Size
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ 20,550 € 10+ 14,160 € 25+ 12,080 € 100+ 11,470 € 250+ 11,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Core | 32 bit | 300MHz | LFCSP-VQ | 88Pins | CAN, I2C, SPI, UART, USB | 1MB | 1Cores | 512KB | 1.045V | 1.155V | Surface Mount | 0°C | 70°C | Blackfin+ Series | ||||
ANALOG DEVICES | Each | 1+ 24,080 € 10+ 16,730 € 25+ 14,920 € 100+ 14,380 € 250+ 13,620 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Core | 32 bit | 400MHz | LFCSP-VQ | 88Pins | CAN, I2C, SPI, UART, USB | 1MB | 1Cores | 512KB | 1.045V | 1.55V | Surface Mount | -40°C | 85°C | Blackfin+ Series | ||||
ANALOG DEVICES | Each | 1+ 22,150 € 10+ 15,140 € 25+ 13,320 € 100+ 12,350 € 250+ 12,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Core | 32 bit | 400MHz | LFCSP-VQ | 88Pins | CAN, I2C, SPI, UART, USB | 1MB | 1Cores | 512KB | 1.045V | 1.155V | Surface Mount | 0°C | 70°C | Blackfin+ Series | ||||
ANALOG DEVICES | Each | 1+ 27,040 € 10+ 19,220 € 25+ 17,390 € 100+ 16,460 € 250+ 15,900 € | Min: 1 / Mitu: 1 | Core | 32 bit | 400MHz | CSPBGA | 184Pins | CAN, I2C, SPI, UART, USB | 1MB | 1Cores | 512KB | 1.045V | 1.155V | Surface Mount | -40°C | 85°C | Blackfin+ Series |