Digital Signal Processors:
Leiti 132 toodetLeidke poest Farnell Eesti suur valik tooteid Digital Signal Processors. Meil on suur valik Digital Signal Processors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Analog Devices, Texas Instruments & NXP
Kuva
Ostja
Insener
Tootja
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
No. of MIPS
Interfaces
RAM Memory Size
No. of Cores
Program Memory Size
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 69,090 € 10+ 62,360 € 25+ 55,630 € 100+ 49,890 € | Kokku:69,09 € Min: 1 / Mitu: 1 | Floating Point | - | - | HLQFP | 208Pins | - | SPI, UART | - | - | - | - | - | - | 0°C | 70°C | ADSP-21369 | - | |||||
ANALOG DEVICES | Each | 1+ 21,360 € 10+ 17,170 € 25+ 16,020 € | Kokku:21,36 € Min: 1 / Mitu: 1 | Floating Point | 40 bit | 350MHz | LFCSP-VQ | 88Pins | - | I2C, SPI, UART | 3Mbit | - | - | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | SHARC Series | AEC-Q100 | ||||
ANALOG DEVICES | Each | 1+ 16,240 € 10+ 12,880 € 25+ 11,880 € 100+ 10,880 € 250+ 10,460 € Veel hinnateavet ... | Kokku:16,24 € Min: 1 / Mitu: 1 | Floating Point | 40 bit | 300MHz | LFCSP-VQ | 88Pins | - | I2C, SPI, UART | 2Mbit | - | - | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | SHARC Series | AEC-Q100 | ||||
ANALOG DEVICES | Each | 1+ 33,390 € 10+ 26,670 € 25+ 26,140 € 100+ 25,600 € 250+ 25,070 € | Kokku:33,39 € Min: 1 / Mitu: 1 | Floating Point | 40 bit | 400MHz | LFCSP-VQ | 88Pins | - | I2C, SPI, UART | 5Mbit | - | - | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | SHARC Series | AEC-Q100 | ||||
ANALOG DEVICES | Each | 1+ 18,200 € 10+ 14,440 € 25+ 14,150 € 100+ 13,860 € 250+ 13,570 € Veel hinnateavet ... | Kokku:18,20 € Min: 1 / Mitu: 1 | Floating Point | 40 bit | 300MHz | LFCSP-VQ | 88Pins | - | I2C, SPI, UART | 5Mbit | - | - | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | SHARC Series | AEC-Q100 | ||||
4033799 RoHS | ANALOG DEVICES | Each | 1+ 57,970 € 10+ 51,900 € 25+ 45,820 € 100+ 41,970 € | Kokku:57,97 € Min: 1 / Mitu: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 349Pins | - | CAN, I2C, SPI, UART, USB | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 105°C | SHARC+ Series | AEC-Q100 | |||
ANALOG DEVICES | Each | 1+ 29,500 € 10+ 23,530 € 25+ 22,210 € 100+ 20,890 € 250+ 20,470 € | Kokku:29,50 € Min: 1 / Mitu: 1 | Floating Point | 40 bit | 350MHz | LFCSP-VQ | 88Pins | - | I2C, SPI, UART | 5Mbit | - | - | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | SHARC Series | AEC-Q100 | ||||