Thyristors - TRIACs:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Peak Repetitive Off State Voltage
On State RMS Current
Triac Case Style
Gate Trigger Voltage Max
Peak Non Repetitive Surge Current
Holding Current Max
No. of Pins
Operating Temperature Max
Peak On State Voltage
Thyristor Mounting
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,518 € 10+ 0,508 € | Min: 1 / Mitu: 1 | 800V | 6A | TO-262 | 1V | 45A | 25mA | 3Pins | 125°C | 1.7V | Through Hole | ACST6 Series | |||||
Each | 1+ 1,940 € 10+ 1,240 € 100+ 0,857 € 500+ 0,726 € 1000+ 0,605 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 800V | 6A | TO-263 (D2PAK) | 1V | 45A | 25mA | 3Pins | 125°C | 1.7V | Surface Mount | ACST6 | |||||
Each | 1+ 1,650 € 10+ 0,823 € 100+ 0,711 € 500+ 0,563 € 1000+ 0,474 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 800V | 6A | TO-220FPAB | 1V | 45A | 25mA | 3Pins | 125°C | 1.7V | Through Hole | ACST6 Series | |||||
Each | 1+ 1,020 € 10+ 0,802 € 100+ 0,772 € 250+ 0,742 € 500+ 0,711 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 800V | 6A | TO-220AB | 1V | 45A | 25mA | 3Pins | 125°C | 1.7V | Through Hole | ACST | |||||
Each | 1+ 1,080 € 10+ 0,874 € 100+ 0,692 € | Min: 1 / Mitu: 1 | 800V | 6A | TO-220FPAB | 1.3V | 45A | 15mA | 3Pins | 150°C | 1.55V | Through Hole | - | |||||
Each | 1+ 1,870 € 25+ 1,450 € 100+ 1,070 € | Min: 1 / Mitu: 1 | 700V | 1.5A | TO-220AB | 1.5V | 45A | 25mA | - | 125°C | 1.7V | Through Hole | - |