Thyristors - SCRs:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Average On State Current
On State RMS Current
Thyristor Case Style
No. of Pins
Peak Non Repetitive Surge Current
Holding Current Max
Gate Trigger Voltage Max
Operating Temperature Max
Thyristor Mounting
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,650 € 10+ 3,230 € 100+ 3,060 € 500+ 2,900 € 1000+ 2,730 € | Min: 1 / Mitu: 1 | 1.2kV | 65mA | 19A | 30A | TO-247AD | 3Pins | 180A | 100mA | 1V | 125°C | Through Hole | - | |||||
Each | 1+ 1,220 € 10+ 0,856 € 100+ 0,666 € 500+ 0,564 € 1000+ 0,529 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 600V | 15mA | 13A | 20A | TO-220AB | 3Pins | 180A | 50mA | 1.3V | 150°C | Through Hole | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,070 € 500+ 0,862 € 1000+ 0,841 € | Min: 100 / Mitu: 1 | 600V | 6mA | 10.2A | 16A | TO-252AA | 3Pins | 180A | 40mA | 1.5V | 150°C | Surface Mount | SV601Dx | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,400 € 10+ 1,550 € 100+ 1,070 € 500+ 0,862 € 1000+ 0,841 € | Min: 1 / Mitu: 1 | 600V | 6mA | 10.2A | 16A | TO-252AA | 3Pins | 180A | 40mA | 1.5V | 150°C | Surface Mount | SV601Dx | |||||
Each | 1+ 1,170 € 10+ 1,020 € 100+ 0,845 € 500+ 0,843 € 1000+ 0,841 € | Min: 1 / Mitu: 1 | 600V | 6mA | 10.2A | 16A | TO-252 (DPAK) | 3Pins | 180A | 40mA | 1.5V | 150°C | Surface Mount | SV6016Dx Series | |||||
Each | 1+ 1,330 € 10+ 0,844 € 100+ 0,495 € 500+ 0,476 € 1000+ 0,468 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 600V | 10mA | 13A | 20A | TO-220AB | 3Pins | 180A | 40mA | 1.3V | 150°C | Through Hole | - | |||||
Each | 1+ 4,660 € 10+ 3,100 € 100+ 2,230 € 500+ 2,160 € 1000+ 2,090 € | Min: 1 / Mitu: 1 | 1.2kV | 28mA | 20A | 31A | TO-263 (D2PAK) | 3Pins | 180A | 50mA | 1.5V | 125°C | Surface Mount | - |