HiPERFET X2 Series MOSFET Modules:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Transistor Polarity
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
Drain Source On State Resistance
On Resistance Rds(on)
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
Transistor Mounting
Power Dissipation Pd
Power Dissipation
Operating Temperature Max
No. of Pins
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 53,750 € 5+ 47,360 € 10+ 40,970 € 25+ 40,500 € 50+ 40,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | N Channel | 170A | 650V | 0.013ohm | - | 10V | SOT-227 | 5V | Module | - | 1.17kW | 150°C | 4Pins | HiPERFET X2 Series | |||||
Each | 1+ 41,940 € 5+ 36,730 € 10+ 31,510 € 25+ 30,350 € 100+ 29,180 € | Min: 1 / Mitu: 1 | N Channel | N Channel | 108A | 650V | 0.024ohm | 0.024ohm | 10V | - | 5V | - | 890W | 890W | 150°C | - | HiPerFET X2 Series | |||||
Each | 300+ 38,320 € | Min: 300 / Mitu: 300 | N Channel | N Channel | 145A | 650V | 0.017ohm | 0.017ohm | 10V | - | 5V | - | 1.04kW | 1.04kW | 150°C | - | HiPerFET X2 Series |