1kV MOSFET Modules:
Leiti 7 toodetLeidke poest Farnell Eesti suur valik 1kV MOSFET Modules. Meil on lai valik MOSFET Modules, näiteks 100V, 1.2kV, 500V & 650V MOSFET Modules maailma tipptootjatelt, sealhulgas: Ixys Semiconductor, Ixys Rf & Littelfuse
Kuva
Ostja
Insener
Tootja
Transistor Polarity
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
Drain Source On State Resistance
On Resistance Rds(on)
Rds(on) Test Voltage
Transistor Case Style
Operating Frequency Max
Gate Source Threshold Voltage Max
Transistor Mounting
Power Dissipation Pd
Power Dissipation
RF Transistor Case
Operating Temperature Max
No. of Pins
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,090 € 5+ 35,880 € 10+ 33,680 € 50+ 31,470 € | Min: 1 / Mitu: 1 | - | N Channel | 24A | 1kV | 0.39ohm | - | 10V | ISOTOP | - | 5.5V | Module | - | 600W | - | 150°C | 3Pins | - | |||||
Each | 300+ 54,120 € | Min: 300 / Mitu: 300 | - | N Channel | 36A | 1kV | 0.24ohm | - | 10V | ISOTOP | - | 5V | Module | - | 700W | - | 150°C | 3Pins | - | |||||
Each | 300+ 43,380 € | Min: 300 / Mitu: 300 | N Channel | N Channel | 38A | 1kV | 0.22ohm | 0.22ohm | 10V | - | - | 6.5V | - | 960W | 960W | - | 150°C | - | HiperFET Q3-Class | |||||
Each | 1+ 41,280 € 5+ 38,090 € 10+ 34,900 € 50+ 31,710 € | Min: 1 / Mitu: 1 | N Channel | N Channel | 38A | 1kV | 0.21ohm | 0.21ohm | 10V | - | - | 6.5V | - | 1kW | 1kW | - | 150°C | - | - | |||||
Each | 1+ 29,470 € 5+ 24,010 € 10+ 20,830 € 25+ 18,860 € 50+ 18,240 € | Min: 1 / Mitu: 1 | - | N Channel | 21A | 1kV | 0.55ohm | - | 10V | - | - | 4.5V | - | - | 520W | - | 150°C | - | - | |||||
Each | 1+ 45,220 € 10+ 39,900 € 25+ 35,770 € 50+ 33,160 € 200+ 29,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | N Channel | 24A | 1kV | 0.39ohm | - | 10V | - | 500kHz | 5.5V | - | 600W | 600W | SOT-227B | 150°C | 4Pins | - | |||||
Each | 1+ 54,920 € 5+ 41,030 € 10+ 31,990 € 25+ 27,920 € 50+ 25,960 € | Min: 1 / Mitu: 1 | - | N Channel | 15A | 1kV | 0.6ohm | - | 10V | - | - | 5V | - | - | 400W | - | 150°C | - | - |