Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaVISHAY
Tootja toote nr2N4393-E3
Tellimiskood1612626
Tehniliste andmete leht
Gate Source Breakdown Voltage Max-55V
Zero Gate Voltage Drain Current Max30mA
Zero Gate Voltage Drain Current Idss Min5mA
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleTO-206AA
Transistor TypeJFET
Operating Temperature Max200°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The 2N4393-E3 is a 40V N-channel JFET in a hermetically sealed case and is designed for analogue switching applications and for specialized amplifier circuits. Suitable for analogue switches, choppers, current limiters and commutators applications.
- Low on-resistance
- Fast switching
- High off-isolation
- Low capacitance
- Low insertion loss
- Low error voltage
- High speed analogue circuit performance
- Good frequency response, low glitches
- Eliminates additional buffering
Rakendused
Power Management, Lighting, Motor Drive & Control
Tehnilised andmed
Gate Source Breakdown Voltage Max
-55V
Zero Gate Voltage Drain Current Idss Min
5mA
Transistor Case Style
TO-206AA
Operating Temperature Max
200°C
No. of Pins
3 Pin
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Max
30mA
Gate Source Cutoff Voltage Max
-3V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000001