STTH6 Standard Recovery Rectifier Diodes:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Repetitive Peak Reverse Voltage
Average Forward Current
Diode Configuration
Forward Voltage Max
Reverse Recovery Time
Forward Surge Current
Operating Temperature Max
Diode Case Style
No. of Pins
Product Range
1
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,240 € 10+ 3,000 € 100+ 2,870 € 500+ 2,740 € 1000+ 2,610 € | Min: 1 / Mitu: 1 | 1.2kV | 60A | Single | 840mV | 50ns | 400A | 175°C | TO-247 | 2Pins | STTH6 | |||||
STMICROELECTRONICS | Each | 1+ 3,900 € 10+ 2,960 € 100+ 2,010 € 500+ 1,850 € 1000+ 1,590 € | Min: 1 / Mitu: 1 | 600V | 60A | Dual Common Cathode | 2V | - | 280A | 175°C | TO-3PF | 3Pins | STTH6 | ||||
STMICROELECTRONICS | Each | 1+ 4,010 € 10+ 2,920 € 100+ 2,120 € 500+ 2,020 € 1000+ 1,680 € | Min: 1 / Mitu: 1 | 600V | 60A | Dual Common Cathode | 2V | - | 280A | 175°C | TO-247 | 3Pins | STTH6 |