Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaIXYS SEMICONDUCTOR
Tootja toote nrDSEC240-06A
Tellimiskood1427241
TootevalikDSEC2
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaIXYS SEMICONDUCTOR
Tootja toote nrDSEC240-06A
Tellimiskood1427241
TootevalikDSEC2
Tehniliste andmete leht
Repetitive Peak Reverse Voltage600V
Average Forward Current120A
Forward Voltage Max1.39V
Diode Module Configuration1 Pair Common Cathode
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current2kA
Diode MountingPanel
Product RangeDSEC2
SVHCNo SVHC (17-Jan-2023)
Toote ülevaade
The DSEC240-06A is a HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
- Planar passivated chips
- Very short recovery time
- Extremely low switching losses
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Low IRM reduces - Power dissipation within the diode
- Low IRM reduces - Turn-on loss in the commutating switch
Rakendused
Power Management, Motor Drive & Control, Industrial
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.39V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
120A
Diode Module Configuration
1 Pair Common Cathode
No. of Pins
4Pins
Forward Surge Current
2kA
Product Range
DSEC2
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Jan-2023)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.03
Toote jälitatavus