| Kogus | |
|---|---|
| 74+ | 9,940 € |
Tooteteave
Toote ülevaade
The MAX2027EUP+D is an IF digitally controlled variable gain amplifier in 20 pin TSSOP package. This high performance, digitally controlled variable gain amplifier is designed for use from 50MHz to 400MHz. The device integrates a digitally controlled attenuator and high linearity IF amplifier in one package. Targeted for IF signal chains to adjust gain either dynamically or as a one-time channel gain setting, the MAX2027 is ideal for applications requiring high performance. The attenuator provides 23dB of attenuation range with ±0.05dB state to state accuracy. It is used in cellular base stations, receiver gain control, transmitter gain control, broadband systems, automatic test equipment and terrestrial links. It has 42dBm 2nd order output intercept point and 34.7dBm 3rd order output intercept point.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Variable gain from -8dB to +15dB, 2nd harmonic of -44dBc and 3rd harmonic of -68dBc
- Output IP3 of 35dBm (at all gain settings)
- Noise figure of 4.7dB and minimum reverse isolation of 22dB with maximum gain
- Digitally controlled gain with 1dB resolution and ±0.05dB state to state accuracy
- Supply current of 60mA and ISET current of 0.9mA
- Gain of 15.5dB (no attenuation)
- Input return loss of 15dB and output return loss of 15dB at fR = 50MHz to 250MHz
- Output 1dB compression point of 20.6dBm with maximum gain
Rakendused
Signal Processing
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
50MHz
15.5dB
50MHz
TSSOP
4.75V
TSSOP
-40°C
-
No SVHC (04-Feb-2026)
400MHz
4.7dB
400MHz
15.5dB
5.25V
20Pins
85°C
MSL 1 - Unlimited
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat