Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaPIMORONI
Tootja toote nrPIM192
Tellimiskood3404348
TootevalikPimoroni Mote Lighting
Teise nimegaGTIN UPC EAN: 0704256793944
Teie osa number
Ei toodeta enam
Tooteteave
TootjaPIMORONI
Tootja toote nrPIM192
Tellimiskood3404348
TootevalikPimoroni Mote Lighting
Teise nimegaGTIN UPC EAN: 0704256793944
Product RangePimoroni Mote Lighting
Toote ülevaade
Mote is a stylish way of providing lighting to a variety of locations, including within your home. The system consists of a four channel controller that connects to your computer or Raspberry Pi via a USB cable to provide a bright RGB LED display.
- Compatible with Windows, Linux, Mac, Raspberry Pi 3, Raspberry Pi 2 and Raspberry Pi B+
- Controller with up to 4 Micro USB channels
- Features 18cm long 16 pixel APA102 RGB LED strips
- Connects to computer via USB A to Micro USB cable
- Micro USB power boost port for extra brightness
- Ideal for mood lighting, under-shelf or cabinet lighting
- Kit contains controller, 4x LED strips and 4x 100cm module cables
Tehnilised andmed
Product Range
Pimoroni Mote Lighting
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.154