Raspberry Pi Microcontrollers:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
Supply Voltage Min
ADC Resolution
Supply Voltage Max
MCU Series
Operating Temperature Min
Operating Temperature Max
IC Mounting
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 3400+ 0,669 € | Min: 3400 / Mitu: 3400 | RP2040 Series Microcontrollers | ARM Cortex-M0+ | - | - | 133MHz | - | 16MB | 56Pins | QFN | 30I/O's | - | I2C, SPI, UART, USB | 264KB | - | 32bit | - | 1.8V | - | 3.3V | RP2040 | - | - | - | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 500+ 0,764 € | Min: 500 / Mitu: 500 | RP2040 Series Microcontrollers | ARM Cortex-M0+ | - | - | 133MHz | - | 16MB | 56Pins | QFN | 30I/O's | - | I2C, SPI, UART, USB | 264KB | - | 32bit | - | 1.8V | - | 3.3V | RP2040 | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 0,765 € | Min: 100 / Mitu: 10 | - | ARM Cortex-M0+ | 32bit | 32 bit | 133MHz | 133MHz | - | 56Pins | QFN | 30I/O's | QFN | I2C, SPI, UART, USB | 264KB | I2C, SPI, UART, USB | 32bit | 4Channels | 1.8V | 12Bit | 3.3V | RP2040 | -20°C | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,765 € | Min: 10 / Mitu: 10 | - | ARM Cortex-M0+ | - | - | 133MHz | - | - | 56Pins | QFN | 30I/O's | - | I2C, SPI, UART, USB | 264KB | - | 32bit | - | 1.8V | - | 3.3V | RP2040 | - | - | - |