Miscellaneous Isolated DC / DC Converters:
Leiti 15 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Type
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RECOM POWER | Each | 1+ 10,370 € 5+ 10,160 € 10+ 9,960 € 20+ 9,750 € 50+ 9,540 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
RECOM POWER | Each | 1+ 9,730 € 5+ 9,540 € 10+ 9,340 € 20+ 9,150 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
RECOM POWER | Each | 1+ 9,410 € 5+ 9,220 € 10+ 9,030 € 20+ 8,850 € 50+ 8,660 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 10+ 79,360 € | Min: 10 / Mitu: 10 | ITE | 30W | 1 Output | 3.3V | 9A | DIP | Fixed | 38.4mm | 8.3mm | 33.5mm | 36V | 76V | CC-P-E Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 41,500 € 5+ 41,190 € 10+ 41,160 € 25+ 41,140 € 50+ 41,110 € | Min: 1 / Mitu: 1 | ITE | 150W | 1 Output | 12V | 12.5A | Eighth Brick, DOSA | Fixed, Adjustable | 22.9mm | 10.7mm | 58.42mm | 36V | 75V | UEE Series | ||||
2898909 RoHS | RECOM POWER | Tube of 25 | 25+ 11,040 € | Min: 25 / Mitu: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898931 RoHS | RECOM POWER | Tube of 25 | 25+ 11,870 € | Min: 25 / Mitu: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898865 RoHS | RECOM POWER | Tube of 25 | 25+ 15,980 € | Min: 25 / Mitu: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898965 RoHS | RECOM POWER | Tube of 25 | 25+ 8,360 € | Min: 25 / Mitu: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
RECOM POWER | Tube of 33 | 33+ 9,990 € | Min: 33 / Mitu: 33 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
2898949 RoHS | RECOM POWER | Tube of 25 | 25+ 13,040 € | Min: 25 / Mitu: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898866 RoHS | RECOM POWER | Tube of 25 | 25+ 17,650 € | Min: 25 / Mitu: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898864 RoHS | RECOM POWER | Tube of 25 | 25+ 11,040 € | Min: 25 / Mitu: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898928 RoHS | RECOM POWER | Tube of 25 | 25+ 11,570 € | Min: 25 / Mitu: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ 109,000 € 10+ 90,310 € | Min: 1 / Mitu: 1 | - | 50W | 1 Output | 12V | 4.2A | DIP | Fixed, Adjustable | - | - | - | 18V | 36V | PH-S Series |