R-78HBxx Series Linear Regulator Replacements:
Leiti 11 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,420 € 5+ 14,660 € 10+ 14,200 € 20+ 13,750 € 50+ 13,300 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | R-78HBxx Series | Through Hole | 17V | 72V | |||||
Each | 1+ 16,570 € 5+ 15,860 € 10+ 15,370 € 20+ 14,880 € 50+ 14,380 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 7.2W | 24V | Fixed | 300mA | R-78HBxx Series | Through Hole | 36V | 72V | |||||
Each | 1+ 14,870 € 5+ 14,010 € 10+ 13,570 € 20+ 13,140 € 50+ 12,710 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | R-78HBxx Series | Through Hole | 9V | 72V | |||||
Each | 1+ 16,130 € 5+ 15,380 € 10+ 14,890 € 20+ 14,430 € 50+ 13,950 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | R-78HBxx Series | Through Hole | 17V | 72V | |||||
Each | 1+ 15,190 € 5+ 14,400 € 10+ 13,960 € 20+ 13,510 € 50+ 13,060 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | R-78HBxx Series | Through Hole | 9V | 72V | |||||
Each | 1+ 17,090 € 5+ 16,420 € 10+ 15,900 € 20+ 15,400 € 50+ 14,890 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 7.2W | 24V | Fixed | 300mA | R-78HBxx Series | Through Hole | 36V | 72V | |||||
Each | 1+ 16,040 € 5+ 15,560 € 10+ 15,080 € 20+ 13,870 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 7.5W | 15V | Fixed | 500mA | R-78HBxx Series | Through Hole | 20V | 72V | |||||
Each | 1+ 15,740 € 5+ 14,830 € 10+ 14,590 € 20+ 14,320 € 50+ 14,050 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 7.5W | 15V | Fixed | 500mA | R-78HBxx Series | Through Hole | 20V | 72V | |||||
Each | 1+ 16,130 € 5+ 15,380 € 10+ 14,900 € 20+ 14,430 € 50+ 13,950 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 3.25W | 6.5V | Fixed | 500mA | R-78HBxx Series | Through Hole | 9V | 72V | |||||
Each | 1+ 15,360 € 5+ 14,540 € 10+ 14,100 € 20+ 13,650 € 50+ 13,190 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | R-78HBxx Series | Through Hole | 9V | 72V | |||||
Each | 1+ 14,690 € 5+ 13,870 € 10+ 13,440 € 20+ 13,010 € 50+ 12,590 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | R-78HBxx Series | Through Hole | 9V | 72V |