SRH05 Series Linear Regulator Replacements:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,080 € 5+ 9,790 € 10+ 9,480 € 50+ 9,070 € 100+ 8,470 € | Min: 1 / Mitu: 1 | 1 Output | 6W | 12V | Fixed | 500mA | SRH05 Series | Through Hole | 17V | 72V | |||||
Each | 1+ 10,440 € 5+ 10,140 € 10+ 9,820 € 50+ 9,390 € 100+ 8,770 € | Min: 1 / Mitu: 1 | 1 Output | 2.5W | 5V | Fixed | 500mA | SRH05 Series | Through Hole | 9V | 72V | |||||
Each | 1+ 10,160 € 5+ 9,860 € 10+ 9,540 € 50+ 9,140 € 100+ 8,530 € | Min: 1 / Mitu: 1 | 1 Output | 3.25W | 6.5V | Fixed | 500mA | SRH05 Series | Through Hole | 9V | 72V | |||||
Each | 1+ 9,900 € 5+ 9,610 € 10+ 9,300 € 50+ 8,910 € 100+ 8,310 € | Min: 1 / Mitu: 1 | 1 Output | 1.65W | 3.3V | Fixed | 500mA | SRH05 Series | Through Hole | 9V | 72V | |||||
Each | 1+ 10,090 € 5+ 9,790 € 10+ 9,480 € 50+ 9,080 € 100+ 8,900 € | Min: 1 / Mitu: 1 | 1 Output | 4.5W | 9V | Fixed | 500mA | SRH05 Series | Through Hole | 14V | 72V | |||||
Each | 1+ 9,900 € 5+ 9,610 € 10+ 9,300 € 50+ 8,910 € 100+ 8,310 € | Min: 1 / Mitu: 1 | 1 Output | 3.6W | 7.2V | Fixed | 500mA | SRH05 Series | Through Hole | 14V | 72V |