R-78Cxx-1.0 Series Linear Regulator Replacements:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,200 € 5+ 10,230 € 10+ 9,900 € 20+ 9,520 € 50+ 9,270 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 12W | 12V | Fixed | 1A | R-78Cxx-1.0 Series | Through Hole | 15V | 42V | |||||
Each | 1+ 11,150 € 5+ 10,190 € 10+ 9,870 € 20+ 9,550 € 50+ 9,240 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 5W | 5V | Fixed | 1A | R-78Cxx-1.0 Series | Through Hole | 8V | 42V | |||||
Each | 1+ 11,200 € 5+ 10,230 € 10+ 9,900 € 20+ 9,590 € 50+ 9,270 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | R-78Cxx-1.0 Series | Through Hole | 7V | 42V | |||||
Each | 1+ 12,570 € 5+ 11,650 € 10+ 11,290 € 20+ 10,930 € 50+ 10,570 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 15W | 15V | Fixed | 1A | R-78Cxx-1.0 Series | Through Hole | 18V | 42V | |||||
Each | 1+ 11,120 € 5+ 10,160 € 10+ 9,850 € 20+ 9,530 € 50+ 9,220 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 9W | 9V | Fixed | 1A | R-78Cxx-1.0 Series | Through Hole | 12V | 42V |