R-78Bxx-2.0 Series Linear Regulator Replacements:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,540 € 5+ 11,560 € 10+ 11,200 € 20+ 10,850 € 50+ 10,490 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 10W | 5V | Fixed | 2A | R-78Bxx-2.0 Series | Through Hole | 6.5V | 32V | |||||
Each | 1+ 12,430 € 5+ 11,430 € 10+ 11,080 € 20+ 10,730 € 50+ 10,370 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 24W | 12V | Fixed | 2A | R-78Bxx-2.0 Series | Through Hole | 15V | 32V | |||||
Each | 1+ 12,070 € 5+ 11,100 € 10+ 10,760 € 20+ 10,420 € 50+ 10,070 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 6.6W | 3.3V | Fixed | 2A | R-78Bxx-2.0 Series | Through Hole | 4.75V | 32V | |||||
Each | 1+ 11,940 € 5+ 10,900 € 10+ 10,720 € 20+ 10,530 € 50+ 10,330 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 18W | 9V | - | 2A | R-78Bxx-2.0 series | Through Hole | 11V | 32V | |||||
Each | 1+ 12,720 € 5+ 11,810 € 10+ 11,440 € 20+ 11,080 € 50+ 10,710 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 30W | 15V | Fixed | 2A | R-78Bxx-2.0 Series | Through Hole | 18V | 32V |