R-78Bxx-1.5L Series Linear Regulator Replacements:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,120 € 5+ 12,170 € 10+ 11,790 € 20+ 11,420 € 50+ 11,050 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 7.5W | 5V | Fixed | 1.5A | R-78Bxx-1.5L Series | Through Hole | 6.5V | 18V | |||||
Each | 1+ 14,110 € 5+ 13,200 € 10+ 12,800 € 20+ 12,240 € 50+ 11,670 € | Min: 1 / Mitu: 1 | ITE | 1 Output | 4.95W | 3.3V | Fixed | 1.5A | R-78Bxx-1.5L Series | Through Hole | 4.75V | 18V |